Part Details for AR591C153J4RTR1 by Kyocera AVX Components
Overview of AR591C153J4RTR1 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR591C153J4RTR1
AR591C153J4RTR1 CAD Models
AR591C153J4RTR1 Part Data Attributes
|
AR591C153J4RTR1
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AR591C153J4RTR1
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 2012,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2012 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.08 mm | |
JESD-609 Code | e3 | |
Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 2012 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 3.175 mm |
Alternate Parts for AR591C153J4RTR1
This table gives cross-reference parts and alternative options found for AR591C153J4RTR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR591C153J4RTR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR201C153JTRTR1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 2012, | Kyocera AVX Components | AR591C153J4RTR1 vs SR201C153JTRTR1 |
SL211C153JABTRX | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 2012, | Kyocera AVX Components | AR591C153J4RTR1 vs SL211C153JABTRX |
SL591C153JABAP1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 2012, | Kyocera AVX Components | AR591C153J4RTR1 vs SL591C153JABAP1 |
AR591C153J4R | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 2012, | Kyocera AVX Components | AR591C153J4RTR1 vs AR591C153J4R |
AR201C153J4RTRX | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 2012, | Kyocera AVX Components | AR591C153J4RTR1 vs AR201C153J4RTRX |
SL591C153JABT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 2012, | Kyocera AVX Components | AR591C153J4RTR1 vs SL591C153JABT |
CMR-100/153JX21TA | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 2012, | Tecate Group | AR591C153J4RTR1 vs CMR-100/153JX21TA |
AR291C153J4RT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 2012, | Kyocera AVX Components | AR591C153J4RTR1 vs AR291C153J4RT |
SL591C153JAB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 2012, | Kyocera AVX Components | AR591C153J4RTR1 vs SL591C153JAB |
SR201C153JTRTR2 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 2012, | Kyocera AVX Components | AR591C153J4RTR1 vs SR201C153JTRTR2 |