AR591A331G4RAP1
Kyocera AVX Components
Description: Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00033uF, 2012,

Overview of AR591A331G4RAP1 by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for AR591A331G4RAP1 by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AR591A331G4RAP1 by Kyocera AVX Components

AR591A331G4RAP1
Kyocera AVX Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 2012
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.00033 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
5.08 mm
Length
5.08 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
Yes
Negative Tolerance
2%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
Ammo Pack
Positive Tolerance
2%
Rated (DC) Voltage (URdc)
100 V
Reference Standard
AEC-Q200
Size Code
2012
Surface Mount
NO
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Pitch
5.08 mm
Terminal Shape
WIRE
Width
3.175 mm
Want to compare parts?
  1. AR591A331G4RAP1
    Kyocera AVX Components
    Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00033uF, 2012,
    VS

Alternate Parts for AR591A331G4RAP1

This table gives cross-reference parts and alternative options found for AR591A331G4RAP1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR591A331G4RAP1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AR591A331G4RTRX Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00033uF, 2012, Kyocera AVX Components AR591A331G4RAP1 vs AR591A331G4RTRX
AR291A331G4RT Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00033uF, 2012, Kyocera AVX Components AR591A331G4RAP1 vs AR291A331G4RT
SL591A331GAB Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00033uF, 2012, Kyocera AVX Components AR591A331G4RAP1 vs SL591A331GAB
SL591A331GABTR1 Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00033uF, 2012, Kyocera AVX Components AR591A331G4RAP1 vs SL591A331GABTR1
AR591A331G4RTR1 Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00033uF, 2012, Kyocera AVX Components AR591A331G4RAP1 vs AR591A331G4RTR1
AR291A331G4RTR2 Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00033uF, 2012, Kyocera AVX Components AR591A331G4RAP1 vs AR291A331G4RTR2
SL211A331GABTRX Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00033uF, 2012, Kyocera AVX Components AR591A331G4RAP1 vs SL211A331GABTRX
AR201A331G4RTRX Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00033uF, 2012, Kyocera AVX Components AR591A331G4RAP1 vs AR201A331G4RTRX
AR591A331G4R Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00033uF, 2012, Kyocera AVX Components AR591A331G4RAP1 vs AR591A331G4R
AR591A331G4RT Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00033uF, 2012, Kyocera AVX Components AR591A331G4RAP1 vs AR591A331G4RT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AR591A331G4RAP1 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AR591A331G4RAP1 by Kyocera AVX Components

  • Please alert me when AR591A331G4RAP1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AR591A331G4RAP1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AR591A331G4RAP1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AR591A331G4RAP1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AR591A331G4RAP1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AR591A331G4RAP1 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: