AR591A102G4RTRX
Kyocera AVX Components
Description: Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 2012,

Overview of AR591A102G4RTRX by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for AR591A102G4RTRX by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AR591A102G4RTRX by Kyocera AVX Components

AR591A102G4RTRX
Kyocera AVX Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 2012
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.001 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
5.08 mm
Length
5.08 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
Yes
Negative Tolerance
2%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
TR
Positive Tolerance
2%
Rated (DC) Voltage (URdc)
100 V
Reference Standard
AEC-Q200
Size Code
2012
Surface Mount
NO
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Pitch
5.08 mm
Terminal Shape
WIRE
Width
3.175 mm
Want to compare parts?
  1. AR591A102G4RTRX
    Kyocera AVX Components
    Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 2012,
    VS

Alternate Parts for AR591A102G4RTRX

This table gives cross-reference parts and alternative options found for AR591A102G4RTRX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR591A102G4RTRX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SL211A102GABTR2 Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 2012, Kyocera AVX Components AR591A102G4RTRX vs SL211A102GABTR2
SL291A102GABT Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 2012, Kyocera AVX Components AR591A102G4RTRX vs SL291A102GABT
SL591A102GABTRX Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 2012, Kyocera AVX Components AR591A102G4RTRX vs SL591A102GABTRX
SR201A102GTRTRX Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 2012, Kyocera AVX Components AR591A102G4RTRX vs SR201A102GTRTRX
SR201A102GAATRX Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 2012, Kyocera AVX Components AR591A102G4RTRX vs SR201A102GAATRX
SL591A102GABT Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 2012, Kyocera AVX Components AR591A102G4RTRX vs SL591A102GABT
SL591A102GABTR1 Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 2012, Kyocera AVX Components AR591A102G4RTRX vs SL591A102GABTR1
SR201A102GAATR1 Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Through Hole Mount, 2012, RADIAL LEADED Kyocera AVX Components AR591A102G4RTRX vs SR201A102GAATR1
AR591A102G4RTR2 Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 2012, Kyocera AVX Components AR591A102G4RTRX vs AR591A102G4RTR2
SL591A102GABTR2 Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 2012, Kyocera AVX Components AR591A102G4RTRX vs SL591A102GABTR2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AR591A102G4RTRX by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AR591A102G4RTRX by Kyocera AVX Components

  • Please alert me when AR591A102G4RTRX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AR591A102G4RTRX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AR591A102G4RTRX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AR591A102G4RTRX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AR591A102G4RTRX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AR591A102G4RTRX by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: