Part Details for AR591A102G4RT by Kyocera AVX Components
Overview of AR591A102G4RT by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR591A102G4RT
AR591A102G4RT CAD Models
AR591A102G4RT Part Data Attributes
|
AR591A102G4RT
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AR591A102G4RT
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 2012,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2012 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.08 mm | |
Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 2012 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 3.175 mm |
Alternate Parts for AR591A102G4RT
This table gives cross-reference parts and alternative options found for AR591A102G4RT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR591A102G4RT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR201A102G4RTR2 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 2012, | Kyocera AVX Components | AR591A102G4RT vs AR201A102G4RTR2 |
AR291A102G4RTR1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 2012, | Kyocera AVX Components | AR591A102G4RT vs AR291A102G4RTR1 |
SL591A102GABTR1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 2012, | Kyocera AVX Components | AR591A102G4RT vs SL591A102GABTR1 |
SL291A102GABTR1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 2012, | Kyocera AVX Components | AR591A102G4RT vs SL291A102GABTR1 |
SR201A102GAA | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Through Hole Mount, 2012, RADIAL LEADED | Kyocera AVX Components | AR591A102G4RT vs SR201A102GAA |
AR211A102G4RTRX | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 2012, | Kyocera AVX Components | AR591A102G4RT vs AR211A102G4RTRX |
SR201A102GAATRX | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 2012, | Kyocera AVX Components | AR591A102G4RT vs SR201A102GAATRX |
AR291A102G4RTRX | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 2012, | Kyocera AVX Components | AR591A102G4RT vs AR291A102G4RTRX |
AR291A102G4RAP1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 2012, | Kyocera AVX Components | AR591A102G4RT vs AR291A102G4RAP1 |
SL211A102GABTR2 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 2012, | Kyocera AVX Components | AR591A102G4RT vs SL211A102GABTR2 |