Part Details for AR466PJD682MST by Coilcraft Inc
Overview of AR466PJD682MST by Coilcraft Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Part Details for AR466PJD682MST
AR466PJD682MST CAD Models
AR466PJD682MST Part Data Attributes
|
AR466PJD682MST
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
AR466PJD682MST
Coilcraft Inc
General Purpose Inductor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1919 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.159 Ω | |
Inductance-Nom (L) | 6.8 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | COMMON MODE CHOKE | |
JESD-609 Code | e0 | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3 mm | |
Package Length | 4.8 mm | |
Package Style | SMT | |
Package Width | 4.8 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Rated Current-Max | 1.7 A | |
Self Resonance Frequency | 40 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | STANDARD: MIL-STD-981 | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for AR466PJD682MST
This table gives cross-reference parts and alternative options found for AR466PJD682MST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR466PJD682MST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ML466PJD682MLU | General Purpose Inductor, | Coilcraft Inc | AR466PJD682MST vs ML466PJD682MLU |
MS466PJD682MSU | General Purpose Inductor, | Coilcraft Inc | AR466PJD682MST vs MS466PJD682MSU |
ML466PJD682MRF | General Purpose Inductor, | Coilcraft Inc | AR466PJD682MST vs ML466PJD682MRF |
ML466PJD682MLT | General Purpose Inductor, | Coilcraft Inc | AR466PJD682MST vs ML466PJD682MLT |
ML466PJD682MRU | General Purpose Inductor, | Coilcraft Inc | AR466PJD682MST vs ML466PJD682MRU |
ML466PJD682MRT | General Purpose Inductor, | Coilcraft Inc | AR466PJD682MST vs ML466PJD682MRT |