Part Details for AR30HC102M4RAP1 by Kyocera AVX Components
Overview of AR30HC102M4RAP1 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR30HC102M4RAP1
AR30HC102M4RAP1 CAD Models
AR30HC102M4RAP1 Part Data Attributes
|
AR30HC102M4RAP1
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AR30HC102M4RAP1
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 3000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 3015,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 3015 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Category CO2 Kg | 3.7 | |
Compliance Temperature Grade | Military: -55C to +125C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2022-01-17 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.22 | |
Qualifications | AEC-Q200 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.62 mm | |
Length | 7.62 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 3000 V | |
Reference Standard | AEC-Q200 | |
Size Code | 3015 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 3.81 mm |
Alternate Parts for AR30HC102M4RAP1
This table gives cross-reference parts and alternative options found for AR30HC102M4RAP1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR30HC102M4RAP1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR30HC102M4RTRX | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 3015, | Kyocera AVX Components | AR30HC102M4RAP1 vs AR30HC102M4RTRX |
AR65HC102M4RTRX | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 3015, | Kyocera AVX Components | AR30HC102M4RAP1 vs AR65HC102M4RTRX |
302T3BW102MR4H | Ceramic Capacitor, Ceramic, 3000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 3015, | Johanson Dielectrics Inc | AR30HC102M4RAP1 vs 302T3BW102MR4H |
AR30HC102M4RTR1 | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 3015, | Kyocera AVX Components | AR30HC102M4RAP1 vs AR30HC102M4RTR1 |
302T3BW102MR4CT | Ceramic Capacitor, Ceramic, 3000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 3015, | Johanson Dielectrics Inc | AR30HC102M4RAP1 vs 302T3BW102MR4CT |
AR30HC102M4RT | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 3015, | Kyocera AVX Components | AR30HC102M4RAP1 vs AR30HC102M4RT |
AR65HC102M4RT | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 3015, | Kyocera AVX Components | AR30HC102M4RAP1 vs AR65HC102M4RT |
AR65HC102M4RTR2 | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 3015, | Kyocera AVX Components | AR30HC102M4RAP1 vs AR65HC102M4RTR2 |
AR30HC102M4RTR2 | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 3015, | Kyocera AVX Components | AR30HC102M4RAP1 vs AR30HC102M4RTR2 |