AR30HC102K4RTRX
Kyocera AVX Components
Description: Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 3015,

Overview of AR30HC102K4RTRX by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for AR30HC102K4RTRX by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AR30HC102K4RTRX by Kyocera AVX Components

AR30HC102K4RTRX
Kyocera AVX Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 3015
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.001 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
7.62 mm
Length
7.62 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
TR
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
3000 V
Reference Standard
AEC-Q200
Size Code
3015
Surface Mount
NO
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Pitch
5.08 mm
Terminal Shape
WIRE
Width
3.81 mm
Want to compare parts?
  1. AR30HC102K4RTRX
    Kyocera AVX Components
    Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 3015,
    VS

Alternate Parts for AR30HC102K4RTRX

This table gives cross-reference parts and alternative options found for AR30HC102K4RTRX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR30HC102K4RTRX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AR65HC102K4RT Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Through Hole Mount, 3015, RADIAL LEADED, ROHS COMPLIANT Kyocera AVX Components AR30HC102K4RTRX vs AR65HC102K4RT
AR65HC102K4RAP1 Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Through Hole Mount, 3015, RADIAL LEADED, ROHS COMPLIANT Kyocera AVX Components AR30HC102K4RTRX vs AR65HC102K4RAP1
AR30HC102K4RTR2 Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 3015, Kyocera AVX Components AR30HC102K4RTRX vs AR30HC102K4RTR2
AR65HC102K4RTR1 Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Through Hole Mount, 3015, RADIAL LEADED, ROHS COMPLIANT Kyocera AVX Components AR30HC102K4RTRX vs AR65HC102K4RTR1
AR65HC102K4RTRX Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 3015, Kyocera AVX Components AR30HC102K4RTRX vs AR65HC102K4RTRX
302T3BW102KR4H Ceramic Capacitor, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 3015, Johanson Dielectrics Inc AR30HC102K4RTRX vs 302T3BW102KR4H
AR65HC102K4R Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Through Hole Mount, 3015, RADIAL LEADED, ROHS COMPLIANT Kyocera AVX Components AR30HC102K4RTRX vs AR65HC102K4R
302T3BW102KR4HT Ceramic Capacitor, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 3015, Johanson Dielectrics Inc AR30HC102K4RTRX vs 302T3BW102KR4HT
AR30HC102K4RTR1 Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Through Hole Mount, 3015, RADIAL LEADED, ROHS COMPLIANT Kyocera AVX Components AR30HC102K4RTRX vs AR30HC102K4RTR1
AR65HC102K4RTR2 Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 3015, Kyocera AVX Components AR30HC102K4RTRX vs AR65HC102K4RTR2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AR30HC102K4RTRX by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AR30HC102K4RTRX by Kyocera AVX Components

  • Please alert me when AR30HC102K4RTRX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AR30HC102K4RTRX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AR30HC102K4RTRX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AR30HC102K4RTRX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AR30HC102K4RTRX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AR30HC102K4RTRX by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: