Part Details for AR25L.5SL by TT Electronics Resistors
Overview of AR25L.5SL by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Part Details for AR25L.5SL
AR25L.5SL CAD Models
AR25L.5SL Part Data Attributes
|
AR25L.5SL
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
AR25L.5SL
TT Electronics Resistors
Potentiometer, Wire Wound, 5W, 25ohm, 1000V, 5% +/-Tol, 10 Turn(s),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | unknown | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Additional Feature | PRECISION | |
Construction | Wirewound | |
Ganging Number | 1 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 46.03 mm | |
Package Length | 51.21 mm | |
Package Style | Panel Mount | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 40 °C | |
Resistance | 25 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 3600 deg | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 1000 V |