AR25L.253G
Description: Potentiometer, Wire Wound, 5W, 25ohm, 1000V, 1% +/-Tol,

Overview of AR25L.253G by TT Electronics Resistors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
RJE1R2882253G1 Amphenol Communications Solutions Modular Jack - 8P8C, RA, Cat5e, Stacked, 2x1 Two Port, Shield With Top and Side EMI Tabs, With LEDs
RJE1R2882253G2 Amphenol Communications Solutions Modular Jack - 8P8C, RA, Cat5e, Stacked, 2x1 Two Port, Shield With Top and Side EMI Tabs, With LEDs
RJE1R2882253G3 Amphenol Communications Solutions Modular Jack - 8P8C, RA, Cat5e, Stacked, 2x1 Two Port, Shield With Top and Side EMI Tabs, With LEDs

CAD Models for AR25L.253G by TT Electronics Resistors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AR25L.253G by TT Electronics Resistors

AR25L.253G
TT Electronics Resistors
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TT ELECTRONICS PLC
Reach Compliance Code
not_compliant
Operating Temperature-Max
85 °C
Operating Temperature-Min
-65 °C
Package Diameter
46 mm
Package Length
51.2 mm
Package Style
Chassis Mount
Rated Power Dissipation (P)
5 W
Resistance
25 Ω
Resistor Type
POTENTIOMETER
Rotational Angle
3600 deg
Technology
WIRE WOUND
Tolerance
1%
Working Voltage
1000 V
Want to compare parts?
  1. AR25L.253G
    TT Electronics Resistors
    Potentiometer, Wire Wound, 5W, 25ohm, 1000V, 1% +/-Tol,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AR25L.253G by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AR25L.253G by TT Electronics Resistors

Select Manufacturer
Which Manufacturer of AR25L.253G would you like to use for your alert(s)?
  • Please alert me when AR25L.253G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AR25L.253G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AR25L.253G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AR25L.253G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AR25L.253G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AR25L.253G by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: