Part Details for AR2512706R+-0.25%TCR5 by SRT Resistor Technology Gmbh
Overview of AR2512706R+-0.25%TCR5 by SRT Resistor Technology Gmbh
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TCR5RG28A | Toshiba Electronic Devices & Storage Corporation | LDO Regulator, Fixed Output, 2.8 V, 500 mA, WCSP4F |
Part Details for AR2512706R+-0.25%TCR5
AR2512706R+-0.25%TCR5 CAD Models
AR2512706R+-0.25%TCR5 Part Data Attributes
|
AR2512706R+-0.25%TCR5
SRT Resistor Technology Gmbh
Buy Now
Datasheet
|
Compare Parts:
AR2512706R+-0.25%TCR5
SRT Resistor Technology Gmbh
Fixed Resistor, Thin Film, 0.5W, 706ohm, 150V, 0.25% +/-Tol, 5ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SRT RESISTOR TECHNOLOGY GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 706 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 150 V |
Alternate Parts for AR2512706R+-0.25%TCR5
This table gives cross-reference parts and alternative options found for AR2512706R+-0.25%TCR5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR2512706R+-0.25%TCR5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPTF2512-2W-P-7060CT | Fixed Resistor, Thin Film, 0.5W, 706ohm, 150V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | VENKEL LTD | AR2512706R+-0.25%TCR5 vs UPTF2512-2W-P-7060CT |
RNCF2512CTY706R | Fixed Resistor, Thin Film, 0.5W, 706ohm, 150V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | AR2512706R+-0.25%TCR5 vs RNCF2512CTY706R |
NTR50C7060STRF | Fixed Resistor, Thin Film, 0.5W, 706ohm, 150V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | NIC Components Corp | AR2512706R+-0.25%TCR5 vs NTR50C7060STRF |
CAR2512706OHMS0.25%5PPM | Fixed Resistor, Thin Film, 0.5W, 706ohm, 150V, 0.25% +/-Tol, -5,5ppm/Cel, 2512, | Riedon | AR2512706R+-0.25%TCR5 vs CAR2512706OHMS0.25%5PPM |
NTR50C7060STR1KF | Fixed Resistor, Thin Film, 0.5W, 706ohm, 150V, 0.25% +/-Tol, -5,5ppm/Cel, 2512, | NIC Components Corp | AR2512706R+-0.25%TCR5 vs NTR50C7060STR1KF |