Part Details for AR2512511K+-0.05%TCR25 by SRT Resistor Technology Gmbh
Overview of AR2512511K+-0.05%TCR25 by SRT Resistor Technology Gmbh
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR2512511K+-0.05%TCR25
AR2512511K+-0.05%TCR25 CAD Models
AR2512511K+-0.05%TCR25 Part Data Attributes
|
AR2512511K+-0.05%TCR25
SRT Resistor Technology Gmbh
Buy Now
Datasheet
|
Compare Parts:
AR2512511K+-0.05%TCR25
SRT Resistor Technology Gmbh
Fixed Resistor, Thin Film, 0.5W, 511000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SRT RESISTOR TECHNOLOGY GMBH | |
Reach Compliance Code | compliant | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 511000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for AR2512511K+-0.05%TCR25
This table gives cross-reference parts and alternative options found for AR2512511K+-0.05%TCR25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR2512511K+-0.05%TCR25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC63T9511K0.1%R | Fixed Resistor, Thin Film, 0.5W, 511000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | AR2512511K+-0.05%TCR25 vs RNC63T9511K0.1%R |
AR12APC3U5113 | Fixed Resistor, Thin Film, 0.5W, 511000ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 2512, | Token Electronics Industry Co Ltd | AR2512511K+-0.05%TCR25 vs AR12APC3U5113 |
RN73F3A5113B | Fixed Resistor, Thin Film, 0.5W, 511000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | MERITEK Electronics Corporation | AR2512511K+-0.05%TCR25 vs RN73F3A5113B |
RNCF63T9511K0.1%I | Fixed Resistor, Thin Film, 0.5W, 511000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AR2512511K+-0.05%TCR25 vs RNCF63T9511K0.1%I |
TC1225B5113TCE | Fixed Resistor, Thin Film, 0.5W, 511000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | AR2512511K+-0.05%TCR25 vs TC1225B5113TCE |
CPF2512A511KE | Fixed Resistor, Thin Film, 0.5W, 511000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2512 | TE Connectivity | AR2512511K+-0.05%TCR25 vs CPF2512A511KE |
TG12G5113AB | Fixed Resistor, Thin Film, 0.5W, 511000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | AR2512511K+-0.05%TCR25 vs TG12G5113AB |
AR12ATRC3U5113N | Fixed Resistor, Thin Film, 0.5W, 511000ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 2512, | Token Electronics Industry Co Ltd | AR2512511K+-0.05%TCR25 vs AR12ATRC3U5113N |
RNC63T9511K0.1%I | Fixed Resistor, Thin Film, 0.5W, 511000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | AR2512511K+-0.05%TCR25 vs RNC63T9511K0.1%I |
TC1225B5113ECE | Fixed Resistor, Thin Film, 0.5W, 511000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | AR2512511K+-0.05%TCR25 vs TC1225B5113ECE |