There are no models available for this part yet.
Overview of AR25124K7+-0.5%TCR25 by SRT Resistor Technology Gmbh
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for AR25124K7+-0.5%TCR25 by SRT Resistor Technology Gmbh
Part Data Attributes for AR25124K7+-0.5%TCR25 by SRT Resistor Technology Gmbh
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SRT RESISTOR TECHNOLOGY GMBH
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Construction
|
Chip
|
JESD-609 Code
|
e3
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
6.3 mm
|
Package Style
|
SMT
|
Package Width
|
3.1 mm
|
Packing Method
|
TR, Embossed Plastic, 7 Inch
|
Rated Power Dissipation (P)
|
0.5 W
|
Resistance
|
4700 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2512
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Tolerance
|
0.5%
|
Working Voltage
|
150 V
|
Alternate Parts for AR25124K7+-0.5%TCR25
This table gives cross-reference parts and alternative options found for AR25124K7+-0.5%TCR25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR25124K7+-0.5%TCR25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC63T94.7K0.5%I | Fixed Resistor, Thin Film, 0.5W, 4700ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | AR25124K7+-0.5%TCR25 vs RNC63T94.7K0.5%I |
RN25D4701CT4-25 | Fixed Resistor, Thin Film, 0.5W, 4700ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 2512, | Cal-Chip Electronics | AR25124K7+-0.5%TCR25 vs RN25D4701CT4-25 |
AR12DBC4701 | Fixed Resistor, Thin Film, 0.5W, 4700ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | AR25124K7+-0.5%TCR25 vs AR12DBC4701 |
CPF2512D4K7E | RESISTOR, THIN FILM, 0.5W, 0.5%, 25ppm, 4700ohm, SURFACE MOUNT, 2512, CHIP | TE Connectivity | AR25124K7+-0.5%TCR25 vs CPF2512D4K7E |
CAR25124.7KOHMS0.5%25PPM | Fixed Resistor, Thin Film, 0.5W, 4700ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 2512, | Riedon | AR25124K7+-0.5%TCR25 vs CAR25124.7KOHMS0.5%25PPM |
AR12DTC4701N | Fixed Resistor, Thin Film, 0.5W, 4700ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 2512, | Viking Tech Corp | AR25124K7+-0.5%TCR25 vs AR12DTC4701N |
CPF2512D4K7E1 | Fixed Resistor, Thin Film, 0.5W, 4700ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512 | TE Connectivity | AR25124K7+-0.5%TCR25 vs CPF2512D4K7E1 |
AR12DPC3U4701 | Fixed Resistor, Thin Film, 0.5W, 4700ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 2512, | Token Electronics Industry Co Ltd | AR25124K7+-0.5%TCR25 vs AR12DPC3U4701 |
RN25D4701CT1-25 | Fixed Resistor, Thin Film, 0.5W, 4700ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 2512, | Cal-Chip Electronics | AR25124K7+-0.5%TCR25 vs RN25D4701CT1-25 |
RNCF63T94.7K0.5%R | Fixed Resistor, Thin Film, 0.5W, 4700ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AR25124K7+-0.5%TCR25 vs RNCF63T94.7K0.5%R |