Part Details for AR251247K+-0.01%TCR10 by SRT Resistor Technology Gmbh
Overview of AR251247K+-0.01%TCR10 by SRT Resistor Technology Gmbh
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR251247K+-0.01%TCR10
AR251247K+-0.01%TCR10 CAD Models
AR251247K+-0.01%TCR10 Part Data Attributes
|
AR251247K+-0.01%TCR10
SRT Resistor Technology Gmbh
Buy Now
Datasheet
|
Compare Parts:
AR251247K+-0.01%TCR10
SRT Resistor Technology Gmbh
Fixed Resistor, Thin Film, 0.5W, 47000ohm, 150V, 0.01% +/-Tol, 10ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SRT RESISTOR TECHNOLOGY GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 47000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.01% | |
Working Voltage | 150 V |
Alternate Parts for AR251247K+-0.01%TCR10
This table gives cross-reference parts and alternative options found for AR251247K+-0.01%TCR10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR251247K+-0.01%TCR10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCF2512TKT47K0 | Fixed Resistor, Thin Film, 0.5W, 47000ohm, 150V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AR251247K+-0.01%TCR10 vs RNCF2512TKT47K0 |
UPTF2512-2W-N-4702UT | Fixed Resistor, Thin Film, 0.5W, 47000ohm, 150V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | VENKEL LTD | AR251247K+-0.01%TCR10 vs UPTF2512-2W-N-4702UT |
NTR50T4702BTR1KF | Fixed Resistor, Thin Film, 0.5W, 47000ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 2512, | NIC Components Corp | AR251247K+-0.01%TCR10 vs NTR50T4702BTR1KF |
AR12TBBU4702N | Fixed Resistor, Thin Film, 0.5W, 47000ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 2512, | Viking Tech Corp | AR251247K+-0.01%TCR10 vs AR12TBBU4702N |
AR12TPC6U4702 | Fixed Resistor, Thin Film, 0.5W, 47000ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 2512, | Token Electronics Industry Co Ltd | AR251247K+-0.01%TCR10 vs AR12TPC6U4702 |
RNCF2512TTT47K0 | Fixed Resistor, Thin Film, 0.5W, 47000ohm, 150V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AR251247K+-0.01%TCR10 vs RNCF2512TTT47K0 |
RN73C3A47KLTE | RESISTOR, THIN FILM, 0.5W, 0.01%, 10ppm, 47000ohm, SURFACE MOUNT, 2512, CHIP, ROHS COMPLIANT | TE Connectivity | AR251247K+-0.01%TCR10 vs RN73C3A47KLTE |
AR12TTRC6U4702N | Fixed Resistor, Thin Film, 0.5W, 47000ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 2512, | Token Electronics Industry Co Ltd | AR251247K+-0.01%TCR10 vs AR12TTRC6U4702N |
AR12TTBU4702 | Fixed Resistor, Thin Film, 0.5W, 47000ohm, 150V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | AR251247K+-0.01%TCR10 vs AR12TTBU4702 |
RN73C3AB4702T | Fixed Resistor, Thin Film, 0.5W, 47000ohm, 150V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | MERITEK Electronics Corporation | AR251247K+-0.01%TCR10 vs RN73C3AB4702T |