There are no models available for this part yet.
Overview of AR251240K2+-0.1%TCR10 by SRT Resistor Technology Gmbh
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for AR251240K2+-0.1%TCR10 by SRT Resistor Technology Gmbh
Part Data Attributes for AR251240K2+-0.1%TCR10 by SRT Resistor Technology Gmbh
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SRT RESISTOR TECHNOLOGY GMBH
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Construction
|
Chip
|
JESD-609 Code
|
e3
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
6.3 mm
|
Package Style
|
SMT
|
Package Width
|
3.1 mm
|
Packing Method
|
TR, Embossed Plastic, 7 Inch
|
Rated Power Dissipation (P)
|
0.5 W
|
Resistance
|
40200 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2512
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
10 ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Tolerance
|
0.1%
|
Working Voltage
|
150 V
|
Alternate Parts for AR251240K2+-0.1%TCR10
This table gives cross-reference parts and alternative options found for AR251240K2+-0.1%TCR10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR251240K2+-0.1%TCR10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR251240K2+-0.05%TCR10 | Fixed Resistor, Thin Film, 0.5W, 40200ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, 2512, | SRT Resistor Technology Gmbh | AR251240K2+-0.1%TCR10 vs AR251240K2+-0.05%TCR10 |
AR12APC6U4022 | Fixed Resistor, Thin Film, 0.5W, 40200ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 2512, | Token Electronics Industry Co Ltd | AR251240K2+-0.1%TCR10 vs AR12APC6U4022 |
RT2512B402210PPM | Fixed Resistor, Thin Film, 0.5W, 40200ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 2512, | Synton-Tech Corp | AR251240K2+-0.1%TCR10 vs RT2512B402210PPM |
AR12BTRC6U4022 | Fixed Resistor, Thin Film, 0.5W, 40200ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 2512, | Token Electronics Industry Co Ltd | AR251240K2+-0.1%TCR10 vs AR12BTRC6U4022 |
AR12ATBU4022 | Fixed Resistor, Thin Film, 0.5W, 40200ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | AR251240K2+-0.1%TCR10 vs AR12ATBU4022 |
TG12E4022AT | Fixed Resistor, Thin Film, 0.5W, 40200ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | AR251240K2+-0.1%TCR10 vs TG12E4022AT |
RN73C3A40K2ATE | RESISTOR, THIN FILM, 0.5W, 0.05%, 10ppm, 40200ohm, SURFACE MOUNT, 2512, CHIP, ROHS COMPLIANT | TE Connectivity | AR251240K2+-0.1%TCR10 vs RN73C3A40K2ATE |
AR12ATBU4022N | Fixed Resistor, Thin Film, 0.5W, 40200ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 2512, | Viking Tech Corp | AR251240K2+-0.1%TCR10 vs AR12ATBU4022N |
AR12ATRC6U4022N | Fixed Resistor, Thin Film, 0.5W, 40200ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 2512, | Token Electronics Industry Co Ltd | AR251240K2+-0.1%TCR10 vs AR12ATRC6U4022N |
RNCF2512AKT40K2 | Fixed Resistor, Thin Film, 0.5W, 40200ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | AR251240K2+-0.1%TCR10 vs RNCF2512AKT40K2 |