Part Details for AR25123K16+-0.01%TCR15 by SRT Resistor Technology Gmbh
Overview of AR25123K16+-0.01%TCR15 by SRT Resistor Technology Gmbh
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR25123K16+-0.01%TCR15
AR25123K16+-0.01%TCR15 CAD Models
AR25123K16+-0.01%TCR15 Part Data Attributes
|
AR25123K16+-0.01%TCR15
SRT Resistor Technology Gmbh
Buy Now
Datasheet
|
Compare Parts:
AR25123K16+-0.01%TCR15
SRT Resistor Technology Gmbh
Fixed Resistor, Thin Film, 0.5W, 3160ohm, 150V, 0.01% +/-Tol, 15ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SRT RESISTOR TECHNOLOGY GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 3160 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.01% | |
Working Voltage | 150 V |
Alternate Parts for AR25123K16+-0.01%TCR15
This table gives cross-reference parts and alternative options found for AR25123K16+-0.01%TCR15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR25123K16+-0.01%TCR15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR12TTRC5U3161 | Fixed Resistor, Thin Film, 0.5W, 3160ohm, 150V, 0.01% +/-Tol, -15,15ppm/Cel, 2512, | Token Electronics Industry Co Ltd | AR25123K16+-0.01%TCR15 vs AR12TTRC5U3161 |
RNCF2512TTS3K16 | Res,SMT,Thin Film,3.16K Ohms,150WV,.01% +/-Tol,-15,15ppm TC,2512 Case | SEI Stackpole Electronics Inc | AR25123K16+-0.01%TCR15 vs RNCF2512TTS3K16 |
RT2512AA316115PPM | Fixed Resistor, Thin Film, 0.5W, 3160ohm, 150V, 0.01% +/-Tol, -15,15ppm/Cel, 2512, | Synton-Tech Corp | AR25123K16+-0.01%TCR15 vs RT2512AA316115PPM |
TG12F3161TC | Fixed Resistor, Thin Film, 0.5W, 3160ohm, 150V, 0.01% +/-Tol, -15,15ppm/Cel, 2512, | Fenghua (HK) Electronics Ltd | AR25123K16+-0.01%TCR15 vs TG12F3161TC |
AR12TPC5U3161 | Fixed Resistor, Thin Film, 0.5W, 3160ohm, 150V, 0.01% +/-Tol, -15,15ppm/Cel, 2512, | Token Electronics Industry Co Ltd | AR25123K16+-0.01%TCR15 vs AR12TPC5U3161 |
RN73D3AB3161T | Fixed Resistor, Thin Film, 0.5W, 3160ohm, 150V, 0.01% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP | MERITEK Electronics Corporation | AR25123K16+-0.01%TCR15 vs RN73D3AB3161T |
NTR50T3161NTRF | Fixed Resistor, Thin Film, 0.5W, 3160ohm, 150V, 0.01% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP | NIC Components Corp | AR25123K16+-0.01%TCR15 vs NTR50T3161NTRF |
AR12TTNU3161N | Fixed Resistor, Thin Film, 0.5W, 3160ohm, 150V, 0.01% +/-Tol, -15,15ppm/Cel, 2512, | Viking Tech Corp | AR25123K16+-0.01%TCR15 vs AR12TTNU3161N |
AR12TBNU3161 | Fixed Resistor, Thin Film, 0.5W, 3160ohm, 150V, 0.01% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | AR25123K16+-0.01%TCR15 vs AR12TBNU3161 |
TG12F3161TB | Fixed Resistor, Thin Film, 0.5W, 3160ohm, 150V, 0.01% +/-Tol, -15,15ppm/Cel, 2512, | Fenghua (HK) Electronics Ltd | AR25123K16+-0.01%TCR15 vs TG12F3161TB |