Datasheets
AR251229R1+-0.1%TCR10 by: SRT Resistor Technology Gmbh

Fixed Resistor, Thin Film, 0.5W, 29.1ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, 2512,

Part Details for AR251229R1+-0.1%TCR10 by SRT Resistor Technology Gmbh

Overview of AR251229R1+-0.1%TCR10 by SRT Resistor Technology Gmbh

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for AR251229R1+-0.1%TCR10

AR251229R1+-0.1%TCR10 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AR251229R1+-0.1%TCR10 Part Data Attributes

AR251229R1+-0.1%TCR10 SRT Resistor Technology Gmbh
Buy Now Datasheet
Compare Parts:
AR251229R1+-0.1%TCR10 SRT Resistor Technology Gmbh Fixed Resistor, Thin Film, 0.5W, 29.1ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, 2512,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SRT RESISTOR TECHNOLOGY GMBH
Reach Compliance Code compliant
ECCN Code EAR99
Construction Chip
JESD-609 Code e3
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 6.3 mm
Package Style SMT
Package Width 3.1 mm
Packing Method TR, Embossed Plastic, 7 Inch
Rated Power Dissipation (P) 0.5 W
Resistance 29.1 Ω
Resistor Type FIXED RESISTOR
Size Code 2512
Technology THIN FILM
Temperature Coefficient 10 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Tolerance 0.1%
Working Voltage 150 V

Alternate Parts for AR251229R1+-0.1%TCR10

This table gives cross-reference parts and alternative options found for AR251229R1+-0.1%TCR10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR251229R1+-0.1%TCR10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
UPTF2512-2W-N-29R1BT Fixed Resistor, Thin Film, 0.5W, 29.1ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP VENKEL LTD AR251229R1+-0.1%TCR10 vs UPTF2512-2W-N-29R1BT
AR12ATRC6U29R1N Fixed Resistor, Thin Film, 0.5W, 29.1ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 2512, Token Electronics Industry Co Ltd AR251229R1+-0.1%TCR10 vs AR12ATRC6U29R1N
AR12ATRC6U29R1 Fixed Resistor, Thin Film, 0.5W, 29.1ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 2512, Token Electronics Industry Co Ltd AR251229R1+-0.1%TCR10 vs AR12ATRC6U29R1
NTR50A29R1BTRF Fixed Resistor, Thin Film, 0.5W, 29.1ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP NIC Components Corp AR251229R1+-0.1%TCR10 vs NTR50A29R1BTRF
AR12BPC6U29R1N Fixed Resistor, Thin Film, 0.5W, 29.1ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 2512, Token Electronics Industry Co Ltd AR251229R1+-0.1%TCR10 vs AR12BPC6U29R1N
NTR50B29R1BTR1KF Fixed Resistor, Thin Film, 0.5W, 29.1ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 2512, NIC Components Corp AR251229R1+-0.1%TCR10 vs NTR50B29R1BTR1KF
AR12APC6U29R1 Fixed Resistor, Thin Film, 0.5W, 29.1ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 2512, Token Electronics Industry Co Ltd AR251229R1+-0.1%TCR10 vs AR12APC6U29R1
AR12BPC6U29R1 Fixed Resistor, Thin Film, 0.5W, 29.1ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 2512, Token Electronics Industry Co Ltd AR251229R1+-0.1%TCR10 vs AR12BPC6U29R1
UPTF2512-2W-N-29R1AT Fixed Resistor, Thin Film, 0.5W, 29.1ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP VENKEL LTD AR251229R1+-0.1%TCR10 vs UPTF2512-2W-N-29R1AT
RN73C3ATE29R1B Fixed Resistor, Thin Film, 0.5W, 29.1ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP MERITEK Electronics Corporation AR251229R1+-0.1%TCR10 vs RN73C3ATE29R1B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AR251229R1+-0.1%TCR10 by SRT Resistor Technology Gmbh.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AR251229R1+-0.1%TCR10 by SRT Resistor Technology Gmbh

Select Manufacturer
Which Manufacturer of AR251229R1+-0.1%TCR10 would you like to use for your alert(s)?
  • Please alert me when AR251229R1+-0.1%TCR10 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AR251229R1+-0.1%TCR10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AR251229R1+-0.1%TCR10 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AR251229R1+-0.1%TCR10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AR251229R1+-0.1%TCR10.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AR251229R1+-0.1%TCR10 by SRT Resistor Technology Gmbh

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: