Part Details for AR251224K9+-0.1%TCR25 by SRT Resistor Technology Gmbh
Overview of AR251224K9+-0.1%TCR25 by SRT Resistor Technology Gmbh
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR251224K9+-0.1%TCR25
AR251224K9+-0.1%TCR25 CAD Models
AR251224K9+-0.1%TCR25 Part Data Attributes
|
AR251224K9+-0.1%TCR25
SRT Resistor Technology Gmbh
Buy Now
Datasheet
|
Compare Parts:
AR251224K9+-0.1%TCR25
SRT Resistor Technology Gmbh
Fixed Resistor, Thin Film, 0.5W, 24900ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SRT RESISTOR TECHNOLOGY GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 24900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for AR251224K9+-0.1%TCR25
This table gives cross-reference parts and alternative options found for AR251224K9+-0.1%TCR25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR251224K9+-0.1%TCR25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTRA50A2492CTR1KQYF | Fixed Resistor, Thin Film, 0.5W, 24900ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | NIC Components Corp | AR251224K9+-0.1%TCR25 vs NTRA50A2492CTR1KQYF |
AR12BBC2492 | Fixed Resistor, Thin Film, 0.5W, 24900ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | AR251224K9+-0.1%TCR25 vs AR12BBC2492 |
TG12G2492BC | Fixed Resistor, Thin Film, 0.5W, 24900ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | AR251224K9+-0.1%TCR25 vs TG12G2492BC |
RNCF2512BTE24K9 | Fixed Resistor, Thin Film, 0.5W, 24900ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | AR251224K9+-0.1%TCR25 vs RNCF2512BTE24K9 |
RT2512A249225PPM | Fixed Resistor, Thin Film, 0.5W, 24900ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 2512, | Synton-Tech Corp | AR251224K9+-0.1%TCR25 vs RT2512A249225PPM |
NTRC100B2492CTRF | Fixed Resistor, Thin Film, 0.5W, 24900ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | NIC Components Corp | AR251224K9+-0.1%TCR25 vs NTRC100B2492CTRF |
NTR50A2492CTR1KF | Fixed Resistor, Thin Film, 0.5W, 24900ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 2512, | NIC Components Corp | AR251224K9+-0.1%TCR25 vs NTR50A2492CTR1KF |
TG12G2492BB | Fixed Resistor, Thin Film, 0.5W, 24900ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | AR251224K9+-0.1%TCR25 vs TG12G2492BB |
CPF2512A24K9E | Fixed Resistor, Thin Film, 0.5W, 24900ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2512 | TE Connectivity | AR251224K9+-0.1%TCR25 vs CPF2512A24K9E |
AR12BTC2492N | Fixed Resistor, Thin Film, 0.5W, 24900ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | Viking Tech Corp | AR251224K9+-0.1%TCR25 vs AR12BTC2492N |