AR251220K3+-0.5%TCR50
SRT Resistor Technology Gmbh
Description: Fixed Resistor, Thin Film, 0.5W, 20300ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, 2512,

Overview of AR251220K3+-0.5%TCR50 by SRT Resistor Technology Gmbh

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for AR251220K3+-0.5%TCR50 by SRT Resistor Technology Gmbh
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AR251220K3+-0.5%TCR50 by SRT Resistor Technology Gmbh

AR251220K3+-0.5%TCR50
SRT Resistor Technology Gmbh
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SRT RESISTOR TECHNOLOGY GMBH
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
6.3 mm
Package Style
SMT
Package Width
3.1 mm
Packing Method
TR, Embossed Plastic, 7 Inch
Rated Power Dissipation (P)
0.5 W
Resistance
20300 Ω
Resistor Type
FIXED RESISTOR
Size Code
2512
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Tolerance
0.5%
Working Voltage
150 V
Want to compare parts?
  1. AR251220K3+-0.5%TCR50
    SRT Resistor Technology Gmbh
    Fixed Resistor, Thin Film, 0.5W, 20300ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, 2512,
    VS

Alternate Parts for AR251220K3+-0.5%TCR50

This table gives cross-reference parts and alternative options found for AR251220K3+-0.5%TCR50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR251220K3+-0.5%TCR50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RN73G3A2032D Fixed Resistor, Thin Film, 0.5W, 20300ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT MERITEK Electronics Corporation AR251220K3+-0.5%TCR50 vs RN73G3A2032D
AR12DTRC2U2032 Fixed Resistor, Thin Film, 0.5W, 20300ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 2512, Token Electronics Industry Co Ltd AR251220K3+-0.5%TCR50 vs AR12DTRC2U2032
AR12DPC2U2032N Fixed Resistor, Thin Film, 0.5W, 20300ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 2512, Token Electronics Industry Co Ltd AR251220K3+-0.5%TCR50 vs AR12DPC2U2032N
RNCS2512DKC20K3 Fixed Resistor, Thin Film, 0.5W, 20300ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP SEI Stackpole Electronics Inc AR251220K3+-0.5%TCR50 vs RNCS2512DKC20K3
NTRA50D2032DTRQYF Fixed Resistor, Thin Film, 0.5W, 20300ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP NIC Components Corp AR251220K3+-0.5%TCR50 vs NTRA50D2032DTRQYF
RNCF2512DTC20K3 Fixed Resistor, Thin Film, 0.5W, 20300ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP SEI Stackpole Electronics Inc AR251220K3+-0.5%TCR50 vs RNCF2512DTC20K3
TFCR2512-2W-C-2032DT Fixed Resistor, Thin Film, 0.5W, 20300ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT VENKEL LTD AR251220K3+-0.5%TCR50 vs TFCR2512-2W-C-2032DT
NTR50D2032DTR1KF Fixed Resistor, Thin Film, 0.5W, 20300ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 2512, NIC Components Corp AR251220K3+-0.5%TCR50 vs NTR50D2032DTR1KF
AR12DPC2U2032 Fixed Resistor, Thin Film, 0.5W, 20300ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 2512, Token Electronics Industry Co Ltd AR251220K3+-0.5%TCR50 vs AR12DPC2U2032
NTR50D2032DTRF Fixed Resistor, Thin Film, 0.5W, 20300ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP NIC Components Corp AR251220K3+-0.5%TCR50 vs NTR50D2032DTRF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AR251220K3+-0.5%TCR50 by SRT Resistor Technology Gmbh.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AR251220K3+-0.5%TCR50 by SRT Resistor Technology Gmbh

Select Manufacturer
Which Manufacturer of AR251220K3+-0.5%TCR50 would you like to use for your alert(s)?
  • Please alert me when AR251220K3+-0.5%TCR50 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AR251220K3+-0.5%TCR50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AR251220K3+-0.5%TCR50 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AR251220K3+-0.5%TCR50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AR251220K3+-0.5%TCR50.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AR251220K3+-0.5%TCR50 by SRT Resistor Technology Gmbh

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: