Part Details for AR25121M27+-0.25%TCR50 by SRT Resistor Technology Gmbh
Overview of AR25121M27+-0.25%TCR50 by SRT Resistor Technology Gmbh
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR25121M27+-0.25%TCR50
AR25121M27+-0.25%TCR50 CAD Models
AR25121M27+-0.25%TCR50 Part Data Attributes
|
AR25121M27+-0.25%TCR50
SRT Resistor Technology Gmbh
Buy Now
Datasheet
|
Compare Parts:
AR25121M27+-0.25%TCR50
SRT Resistor Technology Gmbh
Fixed Resistor, Thin Film, 0.5W, 1270000ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SRT RESISTOR TECHNOLOGY GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 1270000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 150 V |
Alternate Parts for AR25121M27+-0.25%TCR50
This table gives cross-reference parts and alternative options found for AR25121M27+-0.25%TCR50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR25121M27+-0.25%TCR50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR12CTRC2U1274 | Fixed Resistor, Thin Film, 0.5W, 1270000ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 2512, | Token Electronics Industry Co Ltd | AR25121M27+-0.25%TCR50 vs AR12CTRC2U1274 |
RT2512C127450PPM | Fixed Resistor, Thin Film, 0.5W, 1270000ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 2512, | Synton-Tech Corp | AR25121M27+-0.25%TCR50 vs RT2512C127450PPM |
RN73G3A1274C | Fixed Resistor, Thin Film, 0.5W, 1270000ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 2512, | MERITEK Electronics Corporation | AR25121M27+-0.25%TCR50 vs RN73G3A1274C |
NTR50C1274DTRF | Fixed Resistor, Thin Film, 0.5W, 1270000ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | NIC Components Corp | AR25121M27+-0.25%TCR50 vs NTR50C1274DTRF |
RNCF2512CTC1M27 | Fixed Resistor, Thin Film, 0.5W, 1270000ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | AR25121M27+-0.25%TCR50 vs RNCF2512CTC1M27 |
RNCF2512CKC1M27 | Fixed Resistor, Thin Film, 0.5W, 1270000ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | AR25121M27+-0.25%TCR50 vs RNCF2512CKC1M27 |
AR12CBD1274N | Fixed Resistor, Thin Film, 0.5W, 1270000ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 2512, | Viking Tech Corp | AR25121M27+-0.25%TCR50 vs AR12CBD1274N |
AR12CTRC2U1274N | Fixed Resistor, Thin Film, 0.5W, 1270000ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 2512, | Token Electronics Industry Co Ltd | AR25121M27+-0.25%TCR50 vs AR12CTRC2U1274N |
NTR50C1274DTR1KF | Fixed Resistor, Thin Film, 0.5W, 1270000ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 2512, | NIC Components Corp | AR25121M27+-0.25%TCR50 vs NTR50C1274DTR1KF |
AR12CBD1274 | Fixed Resistor, Thin Film, 0.5W, 1270000ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | AR25121M27+-0.25%TCR50 vs AR12CBD1274 |