Part Details for AR2512196R+-0.01%TCR5 by SRT Resistor Technology Gmbh
Overview of AR2512196R+-0.01%TCR5 by SRT Resistor Technology Gmbh
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR2512196R+-0.01%TCR5
AR2512196R+-0.01%TCR5 CAD Models
AR2512196R+-0.01%TCR5 Part Data Attributes
|
AR2512196R+-0.01%TCR5
SRT Resistor Technology Gmbh
Buy Now
Datasheet
|
Compare Parts:
AR2512196R+-0.01%TCR5
SRT Resistor Technology Gmbh
Fixed Resistor, Thin Film, 0.5W, 196ohm, 150V, 0.01% +/-Tol, 5ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SRT RESISTOR TECHNOLOGY GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 196 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.01% | |
Working Voltage | 150 V |
Alternate Parts for AR2512196R+-0.01%TCR5
This table gives cross-reference parts and alternative options found for AR2512196R+-0.01%TCR5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR2512196R+-0.01%TCR5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT2512AA19605PPM | Fixed Resistor, Thin Film, 0.5W, 196ohm, 150V, 0.01% +/-Tol, -5,5ppm/Cel, 2512, | Synton-Tech Corp | AR2512196R+-0.01%TCR5 vs RT2512AA19605PPM |
AR12TTRC7U1960 | Fixed Resistor, Thin Film, 0.5W, 196ohm, 150V, 0.01% +/-Tol, -5,5ppm/Cel, 2512, | Token Electronics Industry Co Ltd | AR2512196R+-0.01%TCR5 vs AR12TTRC7U1960 |
TG12D1960TC | Fixed Resistor, Thin Film, 0.5W, 196ohm, 150V, 0.01% +/-Tol, -5,5ppm/Cel, 2512, | Fenghua (HK) Electronics Ltd | AR2512196R+-0.01%TCR5 vs TG12D1960TC |
AR12TTRC7U1960N | Fixed Resistor, Thin Film, 0.5W, 196ohm, 150V, 0.01% +/-Tol, -5,5ppm/Cel, 2512, | Token Electronics Industry Co Ltd | AR2512196R+-0.01%TCR5 vs AR12TTRC7U1960N |
RN73B3ATE1960T | Fixed Resistor, Thin Film, 0.5W, 196ohm, 150V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | MERITEK Electronics Corporation | AR2512196R+-0.01%TCR5 vs RN73B3ATE1960T |
TG12D1960TT | Fixed Resistor, Thin Film, 0.5W, 196ohm, 150V, 0.01% +/-Tol, -5,5ppm/Cel, 2512, | Fenghua (HK) Electronics Ltd | AR2512196R+-0.01%TCR5 vs TG12D1960TT |
CAR2512196OHMS0.01%5PPM | Fixed Resistor, Thin Film, 0.5W, 196ohm, 150V, 0.01% +/-Tol, -5,5ppm/Cel, 2512, | Riedon | AR2512196R+-0.01%TCR5 vs CAR2512196OHMS0.01%5PPM |
RN73B3AB1960T | Fixed Resistor, Thin Film, 0.5W, 196ohm, 150V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | MERITEK Electronics Corporation | AR2512196R+-0.01%TCR5 vs RN73B3AB1960T |