There are no models available for this part yet.
Overview of AR2512165R+-0.05%TCR50 by SRT Resistor Technology Gmbh
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for AR2512165R+-0.05%TCR50 by SRT Resistor Technology Gmbh
Part Data Attributes for AR2512165R+-0.05%TCR50 by SRT Resistor Technology Gmbh
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SRT RESISTOR TECHNOLOGY GMBH
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Construction
|
Chip
|
JESD-609 Code
|
e3
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
6.3 mm
|
Package Style
|
SMT
|
Package Width
|
3.1 mm
|
Packing Method
|
TR, Embossed Plastic, 7 Inch
|
Rated Power Dissipation (P)
|
0.5 W
|
Resistance
|
165 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2512
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Tolerance
|
0.05%
|
Working Voltage
|
150 V
|
Alternate Parts for AR2512165R+-0.05%TCR50
This table gives cross-reference parts and alternative options found for AR2512165R+-0.05%TCR50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR2512165R+-0.05%TCR50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN25B1650CT1-50 | Fixed Resistor, Thin Film, 0.5W, 165ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, | Cal-Chip Electronics | AR2512165R+-0.05%TCR50 vs RN25B1650CT1-50 |
TC1250A1650T4E | Fixed Resistor, Thin Film, 0.5W, 165ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | AR2512165R+-0.05%TCR50 vs TC1250A1650T4E |
TG12H1650AC | Fixed Resistor, Thin Film, 0.5W, 165ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | AR2512165R+-0.05%TCR50 vs TG12H1650AC |
TC1250B1650T5E | Fixed Resistor, Thin Film, 0.5W, 165ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | AR2512165R+-0.05%TCR50 vs TC1250B1650T5E |
AR12ATD1650N | Fixed Resistor, Thin Film, 0.5W, 165ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 2512, | Viking Tech Corp | AR2512165R+-0.05%TCR50 vs AR12ATD1650N |
CPF2512A165RC1 | Fixed Resistor, Thin Film, 0.5W, 165ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2512 | TE Connectivity | AR2512165R+-0.05%TCR50 vs CPF2512A165RC1 |
AR12BPC2U1650N | Fixed Resistor, Thin Film, 0.5W, 165ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, | Token Electronics Industry Co Ltd | AR2512165R+-0.05%TCR50 vs AR12BPC2U1650N |
RN73G3A1650A | Fixed Resistor, Thin Film, 0.5W, 165ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 2512, | MERITEK Electronics Corporation | AR2512165R+-0.05%TCR50 vs RN73G3A1650A |
AR12APC2U1650N | Fixed Resistor, Thin Film, 0.5W, 165ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 2512, | Token Electronics Industry Co Ltd | AR2512165R+-0.05%TCR50 vs AR12APC2U1650N |
AR12BTRC2U1650N | Fixed Resistor, Thin Film, 0.5W, 165ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, | Token Electronics Industry Co Ltd | AR2512165R+-0.05%TCR50 vs AR12BTRC2U1650N |