Part Details for AR251215K6+-0.5%TCR25 by SRT Resistor Technology Gmbh
Overview of AR251215K6+-0.5%TCR25 by SRT Resistor Technology Gmbh
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR251215K6+-0.5%TCR25
AR251215K6+-0.5%TCR25 CAD Models
AR251215K6+-0.5%TCR25 Part Data Attributes
|
AR251215K6+-0.5%TCR25
SRT Resistor Technology Gmbh
Buy Now
Datasheet
|
Compare Parts:
AR251215K6+-0.5%TCR25
SRT Resistor Technology Gmbh
Fixed Resistor, Thin Film, 0.5W, 15600ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SRT RESISTOR TECHNOLOGY GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 15600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for AR251215K6+-0.5%TCR25
This table gives cross-reference parts and alternative options found for AR251215K6+-0.5%TCR25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR251215K6+-0.5%TCR25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AR12DPC3U1562N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.5W, 15600ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 2512, | AR251215K6+-0.5%TCR25 vs AR12DPC3U1562N |
NTRA50D1562CTR1KQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.5W, 15600ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | AR251215K6+-0.5%TCR25 vs NTRA50D1562CTR1KQYF |
RN25D1562CT1-25 | Cal-Chip Electronics | Check for Price | Fixed Resistor, Thin Film, 0.5W, 15600ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 2512, | AR251215K6+-0.5%TCR25 vs RN25D1562CT1-25 |
NTRA50D1562CTRQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.5W, 15600ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | AR251215K6+-0.5%TCR25 vs NTRA50D1562CTRQYF |
NTR50D1562CTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.5W, 15600ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | AR251215K6+-0.5%TCR25 vs NTR50D1562CTRF |
RNCS2512DTE15K6 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.5W, 15600ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | AR251215K6+-0.5%TCR25 vs RNCS2512DTE15K6 |
CAR251215.6KOHMS0.5%25PPM | Riedon | Check for Price | Fixed Resistor, Thin Film, 0.5W, 15600ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 2512, | AR251215K6+-0.5%TCR25 vs CAR251215.6KOHMS0.5%25PPM |
AR12DTRC3U1562 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.5W, 15600ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 2512, | AR251215K6+-0.5%TCR25 vs AR12DTRC3U1562 |
NTR50D1562CTR1KF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.5W, 15600ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 2512, | AR251215K6+-0.5%TCR25 vs NTR50D1562CTR1KF |