Part Details for AR251214K+-0.01%TCR5 by SRT Resistor Technology Gmbh
Overview of AR251214K+-0.01%TCR5 by SRT Resistor Technology Gmbh
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TCR5RG28A | Toshiba Electronic Devices & Storage Corporation | LDO Regulator, Fixed Output, 2.8 V, 500 mA, WCSP4F |
Part Details for AR251214K+-0.01%TCR5
AR251214K+-0.01%TCR5 CAD Models
AR251214K+-0.01%TCR5 Part Data Attributes
|
AR251214K+-0.01%TCR5
SRT Resistor Technology Gmbh
Buy Now
Datasheet
|
Compare Parts:
AR251214K+-0.01%TCR5
SRT Resistor Technology Gmbh
Fixed Resistor, Thin Film, 0.5W, 14000ohm, 150V, 0.01% +/-Tol, 5ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SRT RESISTOR TECHNOLOGY GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 14000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.01% | |
Working Voltage | 150 V |
Alternate Parts for AR251214K+-0.01%TCR5
This table gives cross-reference parts and alternative options found for AR251214K+-0.01%TCR5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR251214K+-0.01%TCR5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TG12D1402TT | Fixed Resistor, Thin Film, 0.5W, 14000ohm, 150V, 0.01% +/-Tol, -5,5ppm/Cel, 2512, | Fenghua (HK) Electronics Ltd | AR251214K+-0.01%TCR5 vs TG12D1402TT |
RN73A3A14KLTE | RESISTOR, THIN FILM, 0.5W, 0.01%, 5ppm, 14000ohm, SURFACE MOUNT, 2512, CHIP, ROHS COMPLIANT | TE Connectivity | AR251214K+-0.01%TCR5 vs RN73A3A14KLTE |
AR12TTRC7U1402 | Fixed Resistor, Thin Film, 0.5W, 14000ohm, 150V, 0.01% +/-Tol, -5,5ppm/Cel, 2512, | Token Electronics Industry Co Ltd | AR251214K+-0.01%TCR5 vs AR12TTRC7U1402 |
NTR50T1402STRF | Fixed Resistor, Thin Film, 0.5W, 14000ohm, 150V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | NIC Components Corp | AR251214K+-0.01%TCR5 vs NTR50T1402STRF |
TG12D1402TB | Fixed Resistor, Thin Film, 0.5W, 14000ohm, 150V, 0.01% +/-Tol, -5,5ppm/Cel, 2512, | Fenghua (HK) Electronics Ltd | AR251214K+-0.01%TCR5 vs TG12D1402TB |
RNCF2512TTY14K0 | Fixed Resistor, Thin Film, 0.5W, 14000ohm, 150V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | AR251214K+-0.01%TCR5 vs RNCF2512TTY14K0 |
AR12TTSU1402 | Fixed Resistor, Thin Film, 0.5W, 14000ohm, 150V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | AR251214K+-0.01%TCR5 vs AR12TTSU1402 |
NTR50T1402STR1KF | Fixed Resistor, Thin Film, 0.5W, 14000ohm, 150V, 0.01% +/-Tol, -5,5ppm/Cel, 2512, | NIC Components Corp | AR251214K+-0.01%TCR5 vs NTR50T1402STR1KF |
AR12TPC7U1402N | Fixed Resistor, Thin Film, 0.5W, 14000ohm, 150V, 0.01% +/-Tol, -5,5ppm/Cel, 2512, | Token Electronics Industry Co Ltd | AR251214K+-0.01%TCR5 vs AR12TPC7U1402N |
AR12TTRC7U1402N | Fixed Resistor, Thin Film, 0.5W, 14000ohm, 150V, 0.01% +/-Tol, -5,5ppm/Cel, 2512, | Token Electronics Industry Co Ltd | AR251214K+-0.01%TCR5 vs AR12TTRC7U1402N |