There are no models available for this part yet.
Overview of AR235RAA27NFLZ by Coilcraft Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
CAD Models for AR235RAA27NFLZ by Coilcraft Inc
Part Data Attributes for AR235RAA27NFLZ by Coilcraft Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
COILCRAFT INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Case/Size Code
|
0503
|
Construction
|
Rectangular
|
Core Material
|
CERAMIC
|
DC Resistance
|
0.298 Ω
|
Inductance-Nom (L)
|
0.027 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.66 mm
|
Package Length
|
1.19 mm
|
Package Style
|
SMT
|
Package Width
|
0.64 mm
|
Packing Method
|
TR, Paper, 7 Inch
|
Quality Factor-Min (at L-nom)
|
24
|
Rated Current-Max
|
0.38 A
|
Self Resonance Frequency
|
2480 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
YES
|
Terminal Finish
|
Silver/Palladium/Platinum - with Glass Frit
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
900 MHz
|
Tolerance
|
1%
|
Alternate Parts for AR235RAA27NFLZ
This table gives cross-reference parts and alternative options found for AR235RAA27NFLZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR235RAA27NFLZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR235RAA27NFCT | General Purpose Inductor, | Coilcraft Inc | AR235RAA27NFLZ vs AR235RAA27NFCT |
AR235RAA27NFLT | General Purpose Inductor, | Coilcraft Inc | AR235RAA27NFLZ vs AR235RAA27NFLT |
AR235RAA27NFLH | General Purpose Inductor, | Coilcraft Inc | AR235RAA27NFLZ vs AR235RAA27NFLH |
AR235RAA27NFSU | General Purpose Inductor, | Coilcraft Inc | AR235RAA27NFLZ vs AR235RAA27NFSU |
AR235RAA27NFAZ | General Purpose Inductor, | Coilcraft Inc | AR235RAA27NFLZ vs AR235RAA27NFAZ |
AR235RAA27NFCN | General Purpose Inductor, | Coilcraft Inc | AR235RAA27NFLZ vs AR235RAA27NFCN |
AR235RAA27NFPU | General Purpose Inductor, | Coilcraft Inc | AR235RAA27NFLZ vs AR235RAA27NFPU |
AR235RAA27NFAN | General Purpose Inductor, | Coilcraft Inc | AR235RAA27NFLZ vs AR235RAA27NFAN |
AR235RAA27NFCZ | General Purpose Inductor, | Coilcraft Inc | AR235RAA27NFLZ vs AR235RAA27NFCZ |
AR235RAA27NFSN | General Purpose Inductor, | Coilcraft Inc | AR235RAA27NFLZ vs AR235RAA27NFSN |