Part Details for AR235RAA27NFCZ by Coilcraft Inc
Overview of AR235RAA27NFCZ by Coilcraft Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for AR235RAA27NFCZ
AR235RAA27NFCZ CAD Models
AR235RAA27NFCZ Part Data Attributes
|
AR235RAA27NFCZ
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
AR235RAA27NFCZ
Coilcraft Inc
General Purpose Inductor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0503 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.298 Ω | |
Inductance-Nom (L) | 0.027 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.66 mm | |
Package Length | 1.19 mm | |
Package Style | SMT | |
Package Width | 0.64 mm | |
Packing Method | TR, Paper, 7 Inch | |
Quality Factor-Min (at L-nom) | 24 | |
Rated Current-Max | 0.38 A | |
Self Resonance Frequency | 2480 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 900 MHz | |
Tolerance | 1% |
Alternate Parts for AR235RAA27NFCZ
This table gives cross-reference parts and alternative options found for AR235RAA27NFCZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR235RAA27NFCZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR235RAA27NFCT | General Purpose Inductor, | Coilcraft Inc | AR235RAA27NFCZ vs AR235RAA27NFCT |
AR235RAA27NFPF | General Purpose Inductor, | Coilcraft Inc | AR235RAA27NFCZ vs AR235RAA27NFPF |
AR235RAA27NFLZ | General Purpose Inductor, | Coilcraft Inc | AR235RAA27NFCZ vs AR235RAA27NFLZ |
AR235RAA27NFPT | General Purpose Inductor, | Coilcraft Inc | AR235RAA27NFCZ vs AR235RAA27NFPT |
AR235RAA27NFPJ | General Purpose Inductor, | Coilcraft Inc | AR235RAA27NFCZ vs AR235RAA27NFPJ |
AR235RAA27NFSZ | General Purpose Inductor, | Coilcraft Inc | AR235RAA27NFCZ vs AR235RAA27NFSZ |
AR235RAA27NFPZ | General Purpose Inductor, | Coilcraft Inc | AR235RAA27NFCZ vs AR235RAA27NFPZ |
AR235RAA27NFCH | General Purpose Inductor, | Coilcraft Inc | AR235RAA27NFCZ vs AR235RAA27NFCH |
AR235RAA27NFST | General Purpose Inductor, | Coilcraft Inc | AR235RAA27NFCZ vs AR235RAA27NFST |
AR235RAA27NFLH | General Purpose Inductor, | Coilcraft Inc | AR235RAA27NFCZ vs AR235RAA27NFLH |