There are no models available for this part yet.
Overview of AR212A220J4RTR2 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 1 cross )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AR212A220J4RTR2 by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
478-AR212A220J4RTR2TR-ND
|
DigiKey | SKYCAPS Min Qty: 3000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1047 / $0.1208 | Buy Now | |
DISTI #
581-AR212A220J4RTR2
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 200V 22pF C0G(NP0) Tol 5% AEC-Q200 RoHS: Compliant | 0 |
|
$0.1100 / $0.1350 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.1118 | Buy Now |
CAD Models for AR212A220J4RTR2 by Kyocera AVX Components
Part Data Attributes for AR212A220J4RTR2 by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 2012
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
0.000022 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
5.08 mm
|
JESD-609 Code
|
e3
|
Length
|
5.08 mm
|
Multilayer
|
Yes
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Packing Method
|
TR
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
200 V
|
Reference Standard
|
AEC-Q200
|
Size Code
|
2012
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
MATTE TIN
|
Terminal Pitch
|
5.08 mm
|
Width
|
3.175 mm
|
Alternate Parts for AR212A220J4RTR2
This table gives cross-reference parts and alternative options found for AR212A220J4RTR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR212A220J4RTR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR222A220JAT | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.000022uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | AR212A220J4RTR2 vs SR222A220JAT |