AR202A681D4R
Kyocera AVX Components
Description: Ceramic Capacitor, Multilayer, Ceramic, 200V, 0.07% +Tol, 0.07% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Through Hole Mount, RADIAL LEADED

Overview of AR202A681D4R by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for AR202A681D4R by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AR202A681D4R by Kyocera AVX Components

AR202A681D4R
Kyocera AVX Components
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.60
Capacitance
0.00068 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
Yes
Negative Tolerance
0.07%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
BULK
Positive Tolerance
0.07%
Rated (DC) Voltage (URdc)
200 V
Surface Mount
NO
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Shape
WIRE
Want to compare parts?
  1. AR202A681D4R
    Kyocera AVX Components
    Ceramic Capacitor, Multilayer, Ceramic, 200V, 0.07% +Tol, 0.07% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for AR202A681D4R

This table gives cross-reference parts and alternative options found for AR202A681D4R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR202A681D4R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MR052A681DTTTR2 Ceramic Capacitor, Multilayer, Ceramic, 200V, 0.07% +Tol, 0.07% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Through Hole Mount, RADIAL LEADED Kyocera AVX Components AR202A681D4R vs MR052A681DTTTR2
MR052A681DAT Ceramic Capacitor, Multilayer, Ceramic, 200V, 0.07% +Tol, 0.07% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Through Hole Mount, RADIAL LEADED Kyocera AVX Components AR202A681D4R vs MR052A681DAT
SR592A681DAR Ceramic Capacitor, Multilayer, Ceramic, 200V, 0.07% +Tol, 0.07% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Kyocera AVX Components AR202A681D4R vs SR592A681DAR
MR042A681DAATR1 Ceramic Capacitor, Multilayer, Ceramic, 200V, 0.07% +Tol, 0.07% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Through Hole Mount, RADIAL LEADED Kyocera AVX Components AR202A681D4R vs MR042A681DAATR1
SR202A681DAR Ceramic Capacitor, Multilayer, Ceramic, 200V, 0.07% +Tol, 0.07% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Kyocera AVX Components AR202A681D4R vs SR202A681DAR
MR052A681DAR Ceramic Capacitor, Multilayer, Ceramic, 200V, 0.07% +Tol, 0.07% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Through Hole Mount, CHIP, ROHS COMPLIANT Kyocera AVX Components AR202A681D4R vs MR052A681DAR
MR042A681DTTTRX Ceramic Capacitor, Multilayer, Ceramic, 200V, 0.07% +Tol, 0.07% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Through Hole Mount, RADIAL LEADED Kyocera AVX Components AR202A681D4R vs MR042A681DTTTRX
SR222A681DAT CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.00068uF, THROUGH HOLE MOUNT, RADIAL LEADED Kyocera AVX Components AR202A681D4R vs SR222A681DAT
MR052A681DTATR1 Ceramic Capacitor, Multilayer, Ceramic, 200V, 0.07% +Tol, 0.07% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Through Hole Mount, RADIAL LEADED Kyocera AVX Components AR202A681D4R vs MR052A681DTATR1
SR202A681DAT CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.00068uF, THROUGH HOLE MOUNT, RADIAL LEADED Kyocera AVX Components AR202A681D4R vs SR202A681DAT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AR202A681D4R by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AR202A681D4R by Kyocera AVX Components

  • Please alert me when AR202A681D4R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AR202A681D4R alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AR202A681D4R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AR202A681D4R alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AR202A681D4R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AR202A681D4R by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: