Part Details for AR202A471K4R by Kyocera AVX Components
Overview of AR202A471K4R by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR202A471K4R
AR202A471K4R CAD Models
AR202A471K4R Part Data Attributes
|
AR202A471K4R
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AR202A471K4R
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Through Hole Mount, 2012, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2012 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.00047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.08 mm | |
Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | WIRE | |
Width | 3.175 mm |
Alternate Parts for AR202A471K4R
This table gives cross-reference parts and alternative options found for AR202A471K4R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR202A471K4R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR292A471KARAP1 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00047uF, 2012, | Kyocera AVX Components | AR202A471K4R vs SR292A471KARAP1 |
SR212A471KART | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00047uF, 2012, | Kyocera AVX Components | AR202A471K4R vs SR212A471KART |
SR212A471KAR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Through Hole Mount, 2012, RADIAL LEADED, ROHS COMPLIANT | Kyocera AVX Components | AR202A471K4R vs SR212A471KAR |
SL202A471KAB | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Through Hole Mount, 2012, RADIAL LEADED | Kyocera AVX Components | AR202A471K4R vs SL202A471KAB |
SL222A471KAB | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Through Hole Mount, 2012, RADIAL LEADED | Kyocera AVX Components | AR202A471K4R vs SL222A471KAB |
SR592A471KAR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Through Hole Mount, 2012, RADIAL LEADED, ROHS COMPLIANT | Kyocera AVX Components | AR202A471K4R vs SR592A471KAR |
SR292A471KART | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00047uF, 2012, | Kyocera AVX Components | AR202A471K4R vs SR292A471KART |
SR292A471KARTR1 | Ceramic Capacitor, Ceramic, 200V, C0G, -/+30ppm/Cel TC, 0.00047uF, 2012 | Kyocera AVX Components | AR202A471K4R vs SR292A471KARTR1 |
SL202A471KABTR1 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00047uF, 2012, | Kyocera AVX Components | AR202A471K4R vs SL202A471KABTR1 |
AR212A471K4R | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Through Hole Mount, 2012, RADIAL LEADED | Kyocera AVX Components | AR202A471K4R vs AR212A471K4R |