Part Details for AR201C682J4R by Kyocera AVX Components
Overview of AR201C682J4R by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR201C682J4R
AR201C682J4R CAD Models
AR201C682J4R Part Data Attributes
|
AR201C682J4R
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AR201C682J4R
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0068uF, Through Hole Mount, 2012, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2012 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.0068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.08 mm | |
JESD-609 Code | e3 | |
Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | WIRE | |
Width | 3.175 mm |
Alternate Parts for AR201C682J4R
This table gives cross-reference parts and alternative options found for AR201C682J4R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR201C682J4R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR211C682J4RAP1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 2012, | Kyocera AVX Components | AR201C682J4R vs AR211C682J4RAP1 |
AR201C682J4RTR1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 2012, | Kyocera AVX Components | AR201C682J4R vs AR201C682J4RTR1 |
NCM21X7R682J100TRF | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0068uF, Through Hole Mount, 2012, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | AR201C682J4R vs NCM21X7R682J100TRF |
SR221C682JAR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0068uF, Through Hole Mount, 2012, RADIAL LEADED, ROHS COMPLIANT | Kyocera AVX Components | AR201C682J4R vs SR221C682JAR |
AR211C682J4RTR1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 2012, | Kyocera AVX Components | AR201C682J4R vs AR211C682J4RTR1 |
SR221C682JARAP1 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 2012, | Kyocera AVX Components | AR201C682J4R vs SR221C682JARAP1 |
SL211C682JABAP1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 2012, | Kyocera AVX Components | AR201C682J4R vs SL211C682JABAP1 |
SR591C682JART | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 2012, | Kyocera AVX Components | AR201C682J4R vs SR591C682JART |
AR211C682J4RT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 2012, | Kyocera AVX Components | AR201C682J4R vs AR211C682J4RT |
SL211C682JABTR1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 2012, | Kyocera AVX Components | AR201C682J4R vs SL211C682JABTR1 |