Part Details for AR201C223K4RTRX by Kyocera AVX Components
Overview of AR201C223K4RTRX by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR201C223K4RTRX
AR201C223K4RTRX CAD Models
AR201C223K4RTRX Part Data Attributes
|
AR201C223K4RTRX
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AR201C223K4RTRX
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 2012,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2012 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.08 mm | |
JESD-609 Code | e3 | |
Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 2012 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | WIRE | |
Width | 3.175 mm |
Alternate Parts for AR201C223K4RTRX
This table gives cross-reference parts and alternative options found for AR201C223K4RTRX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR201C223K4RTRX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMR-100/223KX21TRF | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 2012, | Tecate Group | AR201C223K4RTRX vs CMR-100/223KX21TRF |
AR291C223K4RAP1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Through Hole Mount, 2012, RADIAL LEADED, ROHS COMPLIANT | Kyocera AVX Components | AR201C223K4RTRX vs AR291C223K4RAP1 |
CMR-100/223KX21TR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 2012, | Tecate Group | AR201C223K4RTRX vs CMR-100/223KX21TR |
SR201C223KARTRX | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 2012, | Kyocera AVX Components | AR201C223K4RTRX vs SR201C223KARTRX |
SR201C223KTR | CAPACITOR, CERAMIC, 100V, X7R, 0.022uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Kyocera AVX Components | AR201C223K4RTRX vs SR201C223KTR |
AR291C223K4RT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Through Hole Mount, 2012, RADIAL LEADED, ROHS COMPLIANT | Kyocera AVX Components | AR201C223K4RTRX vs AR291C223K4RT |
SR201C223KATTR1 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 2012, | Kyocera AVX Components | AR201C223K4RTRX vs SR201C223KATTR1 |
SL591C223KABAP1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 2012, | Kyocera AVX Components | AR201C223K4RTRX vs SL591C223KABAP1 |
AR291C223K4RTR1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Through Hole Mount, 2012, RADIAL LEADED, ROHS COMPLIANT | Kyocera AVX Components | AR201C223K4RTRX vs AR291C223K4RTR1 |
AR591C223K4RTR2 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 2012, | Kyocera AVX Components | AR201C223K4RTRX vs AR591C223K4RTR2 |