Part Details for AR201A331J4RAP1 by Kyocera AVX Components
Overview of AR201A331J4RAP1 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR201A331J4RAP1
AR201A331J4RAP1 CAD Models
AR201A331J4RAP1 Part Data Attributes
|
AR201A331J4RAP1
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AR201A331J4RAP1
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00033uF, 2012,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2012 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.00033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.08 mm | |
Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | WIRE | |
Width | 3.175 mm |
Alternate Parts for AR201A331J4RAP1
This table gives cross-reference parts and alternative options found for AR201A331J4RAP1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR201A331J4RAP1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR201A331J4RTR1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00033uF, 2012, | Kyocera AVX Components | AR201A331J4RAP1 vs AR201A331J4RTR1 |
SL221A331JABT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00033uF, 2012, | Kyocera AVX Components | AR201A331J4RAP1 vs SL221A331JABT |
AR201A331J4RT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00033uF, 2012, | Kyocera AVX Components | AR201A331J4RAP1 vs AR201A331J4RT |
SR201A331JAA | Ceramic Capacitor, Ceramic | Kyocera AVX Components | AR201A331J4RAP1 vs SR201A331JAA |
SR211A331JAR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Through Hole Mount, 2012, RADIAL LEADED, ROHS COMPLIANT | Kyocera AVX Components | AR201A331J4RAP1 vs SR211A331JAR |
SR591A331JARAP1 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00033uF, 2012, | Kyocera AVX Components | AR201A331J4RAP1 vs SR591A331JARAP1 |
NCM20NPO331J100TRF | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Through Hole Mount, 2012, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | AR201A331J4RAP1 vs NCM20NPO331J100TRF |
AR211A331J4RAP1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00033uF, 2012, | Kyocera AVX Components | AR201A331J4RAP1 vs AR211A331J4RAP1 |
NCM21NPO331J100F | Cap,Ceramic,330pF,100VDC,5% -Tol,5% +Tol,NP0 TC Code,-30,30ppm TC | NIC Components Corp | AR201A331J4RAP1 vs NCM21NPO331J100F |
AR201A331J4R | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Through Hole Mount, 2012, RADIAL LEADED | Kyocera AVX Components | AR201A331J4RAP1 vs AR201A331J4R |