Part Details for AR201A331G4RTR2 by Kyocera AVX Components
Overview of AR201A331G4RTR2 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR201A331G4RTR2
AR201A331G4RTR2 CAD Models
AR201A331G4RTR2 Part Data Attributes
|
AR201A331G4RTR2
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AR201A331G4RTR2
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00033uF, 2012,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2012 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.08 mm | |
Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 2012 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | WIRE | |
Width | 3.175 mm |
Alternate Parts for AR201A331G4RTR2
This table gives cross-reference parts and alternative options found for AR201A331G4RTR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR201A331G4RTR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR291A331G4RT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00033uF, 2012, | Kyocera AVX Components | AR201A331G4RTR2 vs AR291A331G4RT |
SR201A331GTRTR2 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00033uF, 2012, | Kyocera AVX Components | AR201A331G4RTR2 vs SR201A331GTRTR2 |
AR591A331G4RTR2 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00033uF, 2012, | Kyocera AVX Components | AR201A331G4RTR2 vs AR591A331G4RTR2 |
SL591A331GABTR1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00033uF, 2012, | Kyocera AVX Components | AR201A331G4RTR2 vs SL591A331GABTR1 |
SL591A331GABT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00033uF, 2012, | Kyocera AVX Components | AR201A331G4RTR2 vs SL591A331GABT |
AR201A331G4RTRX | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00033uF, 2012, | Kyocera AVX Components | AR201A331G4RTR2 vs AR201A331G4RTRX |
SR201A331GTR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00033uF, 2012, | Kyocera AVX Components | AR201A331G4RTR2 vs SR201A331GTR |
SR201A331GTRTRX | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00033uF, 2012, | Kyocera AVX Components | AR201A331G4RTR2 vs SR201A331GTRTRX |
AR291A331G4RTR1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00033uF, 2012, | Kyocera AVX Components | AR201A331G4RTR2 vs AR291A331G4RTR1 |
SL211A331GABTR2 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00033uF, 2012, | Kyocera AVX Components | AR201A331G4RTR2 vs SL211A331GABTR2 |