AR16-HZL-3.6
ASSMANN WSW components GmbH
Description: IC Socket, DIP48, 48 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder

Overview of AR16-HZL-3.6 by ASSMANN WSW components GmbH

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for AR16-HZL-3.6 by ASSMANN WSW components GmbH
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AR16-HZL-3.6 by ASSMANN WSW components GmbH

AR16-HZL-3.6
ASSMANN WSW components GmbH
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ASSMANN WSW COMPONENTS GMBH
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
STANDARD: UL 94V-0
Body Breadth
0.398 inch
Body Depth
0.161 inch
Body Length
0.799 inch
Contact Configuration
RECTANGLE
Contact Finish Mating
GOLD
Contact Material
CU ALLOY
Contact Style
RND PIN-SKT
Device Socket Type
IC SOCKET
Device Type Used On
DIP48
Housing Material
POLYESTER
Insulation Resistance
1000000000000 Ω
Mating Contact Pitch
0.1 inch
Mounting Style
STRAIGHT
Number of Contacts
48
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
0.30000000000000004 mm
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Want to compare parts?
  1. AR16-HZL-3.6
    ASSMANN WSW components GmbH
    IC Socket, DIP48, 48 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder
    VS

Alternate Parts for AR16-HZL-3.6

This table gives cross-reference parts and alternative options found for AR16-HZL-3.6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR16-HZL-3.6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
POS-316-S047-55 IC Socket, DIP16, 16 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder, ROHS COMPLIANT E-tec Interconnect Ltd AR16-HZL-3.6 vs POS-316-S047-55
POO-316-S047-55 IC Socket, DIP16, 16 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder E-tec Interconnect Ltd AR16-HZL-3.6 vs POO-316-S047-55
MPQ16.33GGU IC Socket, DIP16, 16 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder MPE-Garry GmbH AR16-HZL-3.6 vs MPQ16.33GGU
POO-316-S009-55 IC Socket, DIP16, 16 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder E-tec Interconnect Ltd AR16-HZL-3.6 vs POO-316-S009-55
PCL-316-S047-55 IC Socket, DIP16, 16 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder E-tec Interconnect Ltd AR16-HZL-3.6 vs PCL-316-S047-55
POO-316-S010-55 IC Socket, DIP16, 16 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder E-tec Interconnect Ltd AR16-HZL-3.6 vs POO-316-S010-55
MPQ16.3SGGBU IC Socket, DIP16, 16 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder MPE-Garry GmbH AR16-HZL-3.6 vs MPQ16.3SGGBU
POS-316-S009-55 IC Socket, DIP16, 16 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder, ROHS COMPLIANT E-tec Interconnect Ltd AR16-HZL-3.6 vs POS-316-S009-55
POO-316-S001-55 IC Socket, DIP16, 16 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder E-tec Interconnect Ltd AR16-HZL-3.6 vs POO-316-S001-55
MP16.3SGGBU IC Socket, DIP16, 16 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder, ROHS COMPLIANT MPE-Garry GmbH AR16-HZL-3.6 vs MP16.3SGGBU

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AR16-HZL-3.6 by ASSMANN WSW components GmbH.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AR16-HZL-3.6 by ASSMANN WSW components GmbH

Select Manufacturer
Which Manufacturer of AR16-HZL-3.6 would you like to use for your alert(s)?
  • Please alert me when AR16-HZL-3.6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AR16-HZL-3.6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AR16-HZL-3.6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AR16-HZL-3.6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AR16-HZL-3.6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AR16-HZL-3.6 by ASSMANN WSW components GmbH

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: