Datasheets
AR155A1R0C4RTR2 by: Kyocera AVX Components

Ceramic Capacitor, Multilayer, Ceramic, 50V, 25% +Tol, 25% -Tol, C0G, -/+30ppm/Cel TC, 0.000001uF, 1510,

Part Details for AR155A1R0C4RTR2 by Kyocera AVX Components

Overview of AR155A1R0C4RTR2 by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for AR155A1R0C4RTR2

AR155A1R0C4RTR2 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AR155A1R0C4RTR2 Part Data Attributes

AR155A1R0C4RTR2 Kyocera AVX Components
Buy Now Datasheet
Compare Parts:
AR155A1R0C4RTR2 Kyocera AVX Components Ceramic Capacitor, Multilayer, Ceramic, 50V, 25% +Tol, 25% -Tol, C0G, -/+30ppm/Cel TC, 0.000001uF, 1510,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer AVX CORP
Package Description , 1510
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 0.000001 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 3.81 mm
JESD-609 Code e3
Length 3.81 mm
Mounting Feature THROUGH HOLE MOUNT
Multilayer Yes
Negative Tolerance 25%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style Radial
Packing Method TR
Positive Tolerance 25%
Rated (DC) Voltage (URdc) 50 V
Reference Standard AEC-Q200
Size Code 1510
Surface Mount NO
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Finish MATTE TIN
Terminal Pitch 2.54 mm
Terminal Shape WIRE
Width 2.54 mm

Alternate Parts for AR155A1R0C4RTR2

This table gives cross-reference parts and alternative options found for AR155A1R0C4RTR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR155A1R0C4RTR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AR075A1R0C4RTR2 Ceramic Capacitor, Multilayer, Ceramic, 50V, 25% +Tol, 25% -Tol, C0G, -/+30ppm/Cel TC, 0.000001uF, 1510, Kyocera AVX Components AR155A1R0C4RTR2 vs AR075A1R0C4RTR2
AR075A1R0C4R Ceramic Capacitor, Multilayer, Ceramic, 50V, 25% +Tol, 25% -Tol, C0G, -/+30ppm/Cel TC, 0.000001uF, 1510, Kyocera AVX Components AR155A1R0C4RTR2 vs AR075A1R0C4R
AR075A1R0C4RTRX Ceramic Capacitor, Multilayer, Ceramic, 50V, 25% +Tol, 25% -Tol, C0G, -/+30ppm/Cel TC, 0.000001uF, 1510, Kyocera AVX Components AR155A1R0C4RTR2 vs AR075A1R0C4RTRX
SR155A1R0CTRTR1 Ceramic Capacitor, Multilayer, Ceramic, 50V, 25% +Tol, 25% -Tol, C0G, -/+30ppm/Cel TC, 0.000001uF, 1510, Kyocera AVX Components AR155A1R0C4RTR2 vs SR155A1R0CTRTR1
SR155A1R0CTRTR2 Ceramic Capacitor, Multilayer, Ceramic, 50V, 25% +Tol, 25% -Tol, C0G, -/+30ppm/Cel TC, 0.000001uF, 1510, Kyocera AVX Components AR155A1R0C4RTR2 vs SR155A1R0CTRTR2
SR155A1R0CTR Ceramic Capacitor, Multilayer, Ceramic, 50V, 25% +Tol, 25% -Tol, C0G, -/+30ppm/Cel TC, 0.000001uF, 1510, Kyocera AVX Components AR155A1R0C4RTR2 vs SR155A1R0CTR
SR155A1R0CTRTRX Ceramic Capacitor, Multilayer, Ceramic, 50V, 25% +Tol, 25% -Tol, C0G, -/+30ppm/Cel TC, 0.000001uF, 1510, Kyocera AVX Components AR155A1R0C4RTR2 vs SR155A1R0CTRTRX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AR155A1R0C4RTR2 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AR155A1R0C4RTR2 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of AR155A1R0C4RTR2 would you like to use for your alert(s)?
  • Please alert me when AR155A1R0C4RTR2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AR155A1R0C4RTR2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AR155A1R0C4RTR2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AR155A1R0C4RTR2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AR155A1R0C4RTR2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AR155A1R0C4RTR2 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: