Part Details for AR13TTSP7680N by Viking Tech Corp
Overview of AR13TTSP7680N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR13TTSP7680N
AR13TTSP7680N CAD Models
AR13TTSP7680N Part Data Attributes
|
AR13TTSP7680N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR13TTSP7680N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.2W, 768ohm, 150V, 0.01% +/-Tol, -5,5ppm/Cel, 1209,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 1209 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.2 W | |
Reference Standard | MIL-STD-202 | |
Resistance | 768 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1209 | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.01% | |
Working Voltage | 150 V |
Alternate Parts for AR13TTSP7680N
This table gives cross-reference parts and alternative options found for AR13TTSP7680N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR13TTSP7680N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR13TPC7P7680N | Fixed Resistor, Thin Film, 0.2W, 768ohm, 150V, 0.01% +/-Tol, -5,5ppm/Cel, 1209, | Token Electronics Industry Co Ltd | AR13TTSP7680N vs AR13TPC7P7680N |
AR13TBSP7680N | Fixed Resistor, Thin Film, 0.2W, 768ohm, 150V, 0.01% +/-Tol, -5,5ppm/Cel, 1209, | Viking Tech Corp | AR13TTSP7680N vs AR13TBSP7680N |
AR13TTRC7P7680N | Fixed Resistor, Thin Film, 0.2W, 768ohm, 150V, 0.01% +/-Tol, -5,5ppm/Cel, 1209, | Token Electronics Industry Co Ltd | AR13TTSP7680N vs AR13TTRC7P7680N |
AR13TTSP7680 | Fixed Resistor, Thin Film, 0.2W, 768ohm, 150V, 0.01% +/-Tol, -5,5ppm/Cel, 1209, | Viking Tech Corp | AR13TTSP7680N vs AR13TTSP7680 |
AR13TBSP7680 | Fixed Resistor, Thin Film, 0.2W, 768ohm, 150V, 0.01% +/-Tol, -5,5ppm/Cel, 1209, | Viking Tech Corp | AR13TTSP7680N vs AR13TBSP7680 |