Part Details for AR13TTSO2942N by Viking Tech Corp
Overview of AR13TTSO2942N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR13TTSO2942N
AR13TTSO2942N CAD Models
AR13TTSO2942N Part Data Attributes
|
AR13TTSO2942N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR13TTSO2942N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.333W, 29400ohm, 200V, 0.01% +/-Tol, -5,5ppm/Cel, 1209,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.333 W | |
Rated Temperature | 70 °C | |
Resistance | 29400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.01% | |
Working Voltage | 200 V |
Alternate Parts for AR13TTSO2942N
This table gives cross-reference parts and alternative options found for AR13TTSO2942N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR13TTSO2942N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR13TTSO2942 | Fixed Resistor, Thin Film, 0.3333W, 29400ohm, 200V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | AR13TTSO2942N vs AR13TTSO2942 |
PRC1210TC529.4K+/-0.01% | Fixed Resistor, Thin Film, 0.25W, 29400ohm, 200V, 0.01% +/-Tol, -5,5ppm/Cel, 1210, | Precision Resistive Products Inc | AR13TTSO2942N vs PRC1210TC529.4K+/-0.01% |
HPTF1210-UP-2942UT | Fixed Resistor, Thin Film, 0.33W, 29400ohm, 200V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 1210, CHIP | VENKEL LTD | AR13TTSO2942N vs HPTF1210-UP-2942UT |
PRC1210TC5O29.4K+-0.01% | Fixed Resistor, Thin Film, 0.3333W, 29400ohm, 200V, 0.01% +/-Tol, -5,5ppm/Cel, 1209, | Precision Resistive Products Inc | AR13TTSO2942N vs PRC1210TC5O29.4K+-0.01% |
AR13TBSO2942N | Fixed Resistor, Thin Film, 0.333W, 29400ohm, 200V, 0.01% +/-Tol, -5,5ppm/Cel, 1209, | Viking Tech Corp | AR13TTSO2942N vs AR13TBSO2942N |
RNCF1210TTY29K4 | Fixed Resistor, Thin Film, 0.33W, 29400ohm, 200V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | AR13TTSO2942N vs RNCF1210TTY29K4 |