Part Details for AR13TBBP2871 by Viking Tech Corp
Overview of AR13TBBP2871 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR13TBBP2871
AR13TBBP2871 CAD Models
AR13TBBP2871 Part Data Attributes
|
AR13TBBP2871
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR13TBBP2871
Viking Tech Corp
Fixed Resistor, Thin Film, 0.2W, 2870ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 1209,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 1209 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.2 W | |
Reference Standard | MIL-STD-202 | |
Resistance | 2870 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1209 | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.01% | |
Working Voltage | 150 V |
Alternate Parts for AR13TBBP2871
This table gives cross-reference parts and alternative options found for AR13TBBP2871. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR13TBBP2871, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR13TTRC6P2871 | Fixed Resistor, Thin Film, 0.2W, 2870ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 1209, | Token Electronics Industry Co Ltd | AR13TBBP2871 vs AR13TTRC6P2871 |
AR13TTBP2871N | Fixed Resistor, Thin Film, 0.2W, 2870ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 1209, | Viking Tech Corp | AR13TBBP2871 vs AR13TTBP2871N |