Part Details for AR13FTC2324N by Viking Tech Corp
Overview of AR13FTC2324N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR13FTC2324N
AR13FTC2324N CAD Models
AR13FTC2324N Part Data Attributes
|
AR13FTC2324N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR13FTC2324N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.2W, 2320000ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 1209,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 2320000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for AR13FTC2324N
This table gives cross-reference parts and alternative options found for AR13FTC2324N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR13FTC2324N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPF1210F2M32E | Fixed Resistor, Thin Film, 0.25W, 2320000ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1210 | TE Connectivity | AR13FTC2324N vs CPF1210F2M32E |
RNCF1210FTE2M32 | Fixed Resistor, Thin Film, 0.25W, 2320000ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | AR13FTC2324N vs RNCF1210FTE2M32 |
RN73F2ETD2324F | Fixed Resistor, Thin Film, 0.25W, 2320000ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | MERITEK Electronics Corporation | AR13FTC2324N vs RN73F2ETD2324F |
AR13FBC2324N | Fixed Resistor, Thin Film, 0.2W, 2320000ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 1209, | Viking Tech Corp | AR13FTC2324N vs AR13FBC2324N |
TFCR1210-4W-E-2324FT | Fixed Resistor, Thin Film, 0.25W, 2320000ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | VENKEL LTD | AR13FTC2324N vs TFCR1210-4W-E-2324FT |
RN73F2EB2324F | Fixed Resistor, Thin Film, 0.25W, 2320000ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | MERITEK Electronics Corporation | AR13FTC2324N vs RN73F2EB2324F |
RNCF1210FKE2M32 | Fixed Resistor, Thin Film, 0.25W, 2320000ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | AR13FTC2324N vs RNCF1210FKE2M32 |
RN14F2324CT5-25 | Fixed Resistor, Thin Film, 0.2W, 2320000ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 1209, | Cal-Chip Electronics | AR13FTC2324N vs RN14F2324CT5-25 |
NTR20F2324CTRF | Fixed Resistor, Thin Film, 0.2W, 2320000ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | NIC Components Corp | AR13FTC2324N vs NTR20F2324CTRF |
AR13FTC2324 | Fixed Resistor, Thin Film, 0.25W, 2320000ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | AR13FTC2324N vs AR13FTC2324 |