Part Details for AR13FTC2324 by Viking Tech Corp
Overview of AR13FTC2324 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR13FTC2324
AR13FTC2324 CAD Models
AR13FTC2324 Part Data Attributes
|
AR13FTC2324
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR13FTC2324
Viking Tech Corp
Fixed Resistor, Thin Film, 0.25W, 2320000ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 2320000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for AR13FTC2324
This table gives cross-reference parts and alternative options found for AR13FTC2324. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR13FTC2324, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RN73F2EB2324F | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 2320000ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | AR13FTC2324 vs RN73F2EB2324F |
CPF1210F2M32E1 | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.25W, 2320000ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1210 | AR13FTC2324 vs CPF1210F2M32E1 |
NTR20F2324CTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.2W, 2320000ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | AR13FTC2324 vs NTR20F2324CTRF |
AR13FTC2324N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.2W, 2320000ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 1209, | AR13FTC2324 vs AR13FTC2324N |
AR13FBC2324N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.2W, 2320000ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 1209, | AR13FTC2324 vs AR13FBC2324N |
RNCF1210FKE2M32 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 2320000ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | AR13FTC2324 vs RNCF1210FKE2M32 |
RNCF1210FTE2M32 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 2320000ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | AR13FTC2324 vs RNCF1210FTE2M32 |
CPF1210F2M32E | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.25W, 2320000ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1210 | AR13FTC2324 vs CPF1210F2M32E |
NTR20F2324CTR1KF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 2320000ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 1209, | AR13FTC2324 vs NTR20F2324CTR1KF |