Part Details for AR13FTBO2000 by Viking Tech Corp
Overview of AR13FTBO2000 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR13FTBO2000
AR13FTBO2000 CAD Models
AR13FTBO2000 Part Data Attributes
|
AR13FTBO2000
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR13FTBO2000
Viking Tech Corp
Fixed Resistor, Thin Film, 0.3333W, 200ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 1210 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.333 W | |
Rated Temperature | 70 °C | |
Resistance | 200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for AR13FTBO2000
This table gives cross-reference parts and alternative options found for AR13FTBO2000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR13FTBO2000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN732ELTE2000F10 | Fixed Resistor, Thin Film, 0.25W, 200ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | AR13FTBO2000 vs RN732ELTE2000F10 |
RNCF1210FKT200R | Fixed Resistor, Thin Film, 0.33W, 200ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | AR13FTBO2000 vs RNCF1210FKT200R |
RN732ETTDD2000F10 | Fixed Resistor, Thin Film, 0.25W, 200ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | AR13FTBO2000 vs RN732ETTDD2000F10 |
AR13FBBO2000 | Fixed Resistor, Thin Film, 0.3333W, 200ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | AR13FTBO2000 vs AR13FBBO2000 |
RP73C2E200RFTD | Fixed Resistor, Thin Film, 0.33W, 200ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1210 | TE Connectivity | AR13FTBO2000 vs RP73C2E200RFTD |
RN732ELTDD2000F10 | Fixed Resistor, Thin Film, 0.25W, 200ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | AR13FTBO2000 vs RN732ELTDD2000F10 |
RN732ETTE2000F10 | Fixed Resistor, Thin Film, 0.25W, 200ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | AR13FTBO2000 vs RN732ETTE2000F10 |
RN732ELTED2000F10 | Fixed Resistor, Thin Film, 0.25W, 200ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | AR13FTBO2000 vs RN732ELTED2000F10 |
RP73C2E200RFTG | Fixed Resistor, Thin Film, 0.3W, 200ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1210 | TE Connectivity | AR13FTBO2000 vs RP73C2E200RFTG |