Part Details for AR13FBD1500 by Viking Tech Corp
Overview of AR13FBD1500 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR13FBD1500
AR13FBD1500 CAD Models
AR13FBD1500 Part Data Attributes
|
AR13FBD1500
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR13FBD1500
Viking Tech Corp
Fixed Resistor, Thin Film, 0.25W, 150ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 150 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for AR13FBD1500
This table gives cross-reference parts and alternative options found for AR13FBD1500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR13FBD1500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU1210P-1500-FB50 | Fixed Resistor, Thin Film, 0.33W, 150ohm, 150V, 1% +/-Tol, 50ppm/Cel, 1210, | RCD Components Inc | AR13FBD1500 vs BLU1210P-1500-FB50 |
BLU1210ER-1500-FT50Q | Fixed Resistor, Thin Film, 0.33W, 150ohm, 150V, 1% +/-Tol, 50ppm/Cel, 1210, | RCD Components Inc | AR13FBD1500 vs BLU1210ER-1500-FT50Q |
NTRA20F1500DTR1KQYF | Fixed Resistor, Thin Film, 0.25W, 150ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | AR13FBD1500 vs NTRA20F1500DTR1KQYF |
BLU1210ER-1500-FT50W | Fixed Resistor, Thin Film, 0.33W, 150ohm, 150V, 1% +/-Tol, 50ppm/Cel, 1210, | RCD Components Inc | AR13FBD1500 vs BLU1210ER-1500-FT50W |
RN14F1500CT5-50 | Fixed Resistor, Thin Film, 0.2W, 150ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1209, | Cal-Chip Electronics | AR13FBD1500 vs RN14F1500CT5-50 |
BLU1210-1500-FB50 | Fixed Resistor, Thin Film, 0.33W, 150ohm, 150V, 1% +/-Tol, 50ppm/Cel, 1210, | RCD Components Inc | AR13FBD1500 vs BLU1210-1500-FB50 |
BLU1210-1500-FT50 | Fixed Resistor, Thin Film, 0.33W, 150ohm, 150V, 1% +/-Tol, 50ppm/Cel, 1210, | RCD Components Inc | AR13FBD1500 vs BLU1210-1500-FT50 |
BLU1210P-1500-FB50Q | Fixed Resistor, Thin Film, 0.33W, 150ohm, 150V, 1% +/-Tol, 50ppm/Cel, 1210, | RCD Components Inc | AR13FBD1500 vs BLU1210P-1500-FB50Q |
RN14F1500CT1-50 | Fixed Resistor, Thin Film, 0.2W, 150ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1209, | Cal-Chip Electronics | AR13FBD1500 vs RN14F1500CT1-50 |
BLU1210ER-1500-FB50Q | Fixed Resistor, Thin Film, 0.33W, 150ohm, 150V, 1% +/-Tol, 50ppm/Cel, 1210, | RCD Components Inc | AR13FBD1500 vs BLU1210ER-1500-FB50Q |