Part Details for AR13FBC6202 by Viking Tech Corp
Overview of AR13FBC6202 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR13FBC6202
AR13FBC6202 CAD Models
AR13FBC6202 Part Data Attributes
|
AR13FBC6202
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR13FBC6202
Viking Tech Corp
Fixed Resistor, Thin Film, 0.25W, 62000ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 62000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for AR13FBC6202
This table gives cross-reference parts and alternative options found for AR13FBC6202. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR13FBC6202, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTR20F6202CTR1KF | Fixed Resistor, Thin Film, 0.25W, 62000ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 1209, | NIC Components Corp | AR13FBC6202 vs NTR20F6202CTR1KF |
CPF1210F62KE | Fixed Resistor, Thin Film, 0.25W, 62000ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1210 | TE Connectivity | AR13FBC6202 vs CPF1210F62KE |
CPF1210F62KE1 | Fixed Resistor, Thin Film, 0.25W, 62000ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1210 | TE Connectivity | AR13FBC6202 vs CPF1210F62KE1 |
AR13FBC6202N | Fixed Resistor, Thin Film, 0.2W, 62000ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 1209, | Viking Tech Corp | AR13FBC6202 vs AR13FBC6202N |
TFCR1210-4W-E-6202FT | Fixed Resistor, Thin Film, 0.25W, 62000ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | VENKEL LTD | AR13FBC6202 vs TFCR1210-4W-E-6202FT |
NTR20F6202CTRF | Fixed Resistor, Thin Film, 0.2W, 62000ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | NIC Components Corp | AR13FBC6202 vs NTR20F6202CTRF |
NTRA20F6202CTR1KQYF | Fixed Resistor, Thin Film, 0.25W, 62000ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | AR13FBC6202 vs NTRA20F6202CTR1KQYF |