Part Details for AR13DTDO2801N by Viking Tech Corp
Overview of AR13DTDO2801N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR13DTDO2801N
AR13DTDO2801N CAD Models
AR13DTDO2801N Part Data Attributes
|
AR13DTDO2801N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR13DTDO2801N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.333W, 2800ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1209,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.333 W | |
Rated Temperature | 70 °C | |
Resistance | 2800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for AR13DTDO2801N
This table gives cross-reference parts and alternative options found for AR13DTDO2801N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR13DTDO2801N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF10T2801DTLQ | Fixed Resistor, Thin Film, 0.25W, 2800ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | AR13DTDO2801N vs WF10T2801DTLQ |
RTX122801DEP4 | Fixed Resistor, Thin Film, 0.25W, 2800ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1210, | Ralec | AR13DTDO2801N vs RTX122801DEP4 |
AR13DTDO2801 | Fixed Resistor, Thin Film, 0.3333W, 2800ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | AR13DTDO2801N vs AR13DTDO2801 |
RN732ELTD2801D50 | Fixed Resistor, Thin Film, 0.25W, 2800ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | AR13DTDO2801N vs RN732ELTD2801D50 |
WF10T2801DVLQ | Fixed Resistor, Thin Film, 0.25W, 2800ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | AR13DTDO2801N vs WF10T2801DVLQ |
RN732ELTED2801D50 | Fixed Resistor, Thin Film, 0.25W, 2800ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | AR13DTDO2801N vs RN732ELTED2801D50 |
RN732ELTE2801D50 | Fixed Resistor, Thin Film, 0.25W, 2800ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | AR13DTDO2801N vs RN732ELTE2801D50 |
SF10T2801DALQ | Fixed Resistor, Thin Film, 0.25W, 2800ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | AR13DTDO2801N vs SF10T2801DALQ |
PRC1210TTC50O2.8K+-0.5% | Fixed Resistor, Thin Film, 0.3333W, 2800ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1209, | Precision Resistive Products Inc | AR13DTDO2801N vs PRC1210TTC50O2.8K+-0.5% |
RNCF1210DKC2K80 | Fixed Resistor, Thin Film, 0.33W, 2800ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | AR13DTDO2801N vs RNCF1210DKC2K80 |