Part Details for AR13DTCO2493 by Viking Tech Corp
Overview of AR13DTCO2493 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR13DTCO2493
AR13DTCO2493 CAD Models
AR13DTCO2493 Part Data Attributes
|
AR13DTCO2493
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR13DTCO2493
Viking Tech Corp
Fixed Resistor, Thin Film, 0.3333W, 249000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.333 W | |
Rated Temperature | 70 °C | |
Resistance | 249000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for AR13DTCO2493
This table gives cross-reference parts and alternative options found for AR13DTCO2493. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR13DTCO2493, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73H2ETTE2493D25 | Fixed Resistor, Metal Film, 0.25W, 249000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | AR13DTCO2493 vs RN73H2ETTE2493D25 |
AR13DTCO2493N | Fixed Resistor, Thin Film, 0.333W, 249000ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1209, | Viking Tech Corp | AR13DTCO2493 vs AR13DTCO2493N |
WF10U2493DTLQ | Fixed Resistor, Thin Film, 0.25W, 249000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | AR13DTCO2493 vs WF10U2493DTLQ |
TP0725D2493T5E | Fixed Resistor, Thin Film, 0.333W, 249000ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | AR13DTCO2493 vs TP0725D2493T5E |
RN732ETTED2493D25 | Fixed Resistor, Thin Film, 0.25W, 249000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | AR13DTCO2493 vs RN732ETTED2493D25 |
HPTF1210-UE-2493DT | Fixed Resistor, Thin Film, 0.33W, 249000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | VENKEL LTD | AR13DTCO2493 vs HPTF1210-UE-2493DT |
PRC1210TTC25O249K+-0.5% | Fixed Resistor, Thin Film, 0.3333W, 249000ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1209, | Precision Resistive Products Inc | AR13DTCO2493 vs PRC1210TTC25O249K+-0.5% |
WF10U2493DALQ | Fixed Resistor, Thin Film, 0.25W, 249000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | AR13DTCO2493 vs WF10U2493DALQ |
RP73F2E249KDTG | Fixed Resistor, Thin Film, 0.3W, 249000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210 | TE Connectivity | AR13DTCO2493 vs RP73F2E249KDTG |
RN732ELTED2493D25 | Fixed Resistor, Thin Film, 0.25W, 249000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | AR13DTCO2493 vs RN732ELTED2493D25 |