Part Details for AR13DBDO3303 by Viking Tech Corp
Overview of AR13DBDO3303 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR13DBDO3303
AR13DBDO3303 CAD Models
AR13DBDO3303 Part Data Attributes
|
AR13DBDO3303
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR13DBDO3303
Viking Tech Corp
Fixed Resistor, Thin Film, 0.3333W, 330000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.333 W | |
Rated Temperature | 70 °C | |
Resistance | 330000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for AR13DBDO3303
This table gives cross-reference parts and alternative options found for AR13DBDO3303. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR13DBDO3303, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCF1210DTC330K | Fixed Resistor, Thin Film, 0.33W, 330000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | AR13DBDO3303 vs RNCF1210DTC330K |
WF10T3303DVLQ | Fixed Resistor, Thin Film, 0.25W, 330000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | AR13DBDO3303 vs WF10T3303DVLQ |
PRC1210TC50O330K+-0.5% | Fixed Resistor, Thin Film, 0.3333W, 330000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1209, | Precision Resistive Products Inc | AR13DBDO3303 vs PRC1210TC50O330K+-0.5% |
RTX123303DEP4 | Fixed Resistor, Thin Film, 0.25W, 330000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1210, | Ralec | AR13DBDO3303 vs RTX123303DEP4 |
RN732ETTD3303D50 | Fixed Resistor, Thin Film, 0.25W, 330000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | AR13DBDO3303 vs RN732ETTD3303D50 |
SF10T3303DALQ | Fixed Resistor, Thin Film, 0.25W, 330000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | AR13DBDO3303 vs SF10T3303DALQ |
PRC1210TTC50O330K+-0.5% | Fixed Resistor, Thin Film, 0.3333W, 330000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1209, | Precision Resistive Products Inc | AR13DBDO3303 vs PRC1210TTC50O330K+-0.5% |
SF10T3303DTLQ | Fixed Resistor, Thin Film, 0.25W, 330000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | AR13DBDO3303 vs SF10T3303DTLQ |
RN732ELTD3303D50 | Fixed Resistor, Thin Film, 0.25W, 330000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | AR13DBDO3303 vs RN732ELTD3303D50 |
RN732ETTED3303D50 | Fixed Resistor, Thin Film, 0.25W, 330000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | AR13DBDO3303 vs RN732ETTED3303D50 |