Part Details for AR13DBCO8202N by Viking Tech Corp
Overview of AR13DBCO8202N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR13DBCO8202N
AR13DBCO8202N CAD Models
AR13DBCO8202N Part Data Attributes
|
AR13DBCO8202N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR13DBCO8202N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.333W, 82000ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1209,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.333 W | |
Rated Temperature | 70 °C | |
Resistance | 82000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for AR13DBCO8202N
This table gives cross-reference parts and alternative options found for AR13DBCO8202N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR13DBCO8202N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR13DBCO8202 | Fixed Resistor, Thin Film, 0.3333W, 82000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | AR13DBCO8202N vs AR13DBCO8202 |
SF10U8202DALQ | Fixed Resistor, Thin Film, 0.25W, 82000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | AR13DBCO8202N vs SF10U8202DALQ |
NTRH15D8202CTRF | Fixed Resistor, Thin Film, 0.333W, 82000ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1209, | NIC Components Corp | AR13DBCO8202N vs NTRH15D8202CTRF |
RTX128202DDP3 | Fixed Resistor, Thin Film, 0.25W, 82000ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1210, | Ralec | AR13DBCO8202N vs RTX128202DDP3 |
RN732ETTD8202D25 | Fixed Resistor, Thin Film, 0.25W, 82000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | AR13DBCO8202N vs RN732ETTD8202D25 |
WF10U8202DTL | Fixed Resistor, Thin Film, 0.25W, 82000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, LEAD FREE | Walsin Technology Corporation | AR13DBCO8202N vs WF10U8202DTL |
RN732ELTDD8202D25 | Fixed Resistor, Thin Film, 0.25W, 82000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | AR13DBCO8202N vs RN732ELTDD8202D25 |
RTX128202DDTP | Fixed Resistor, Thin Film, 0.25W, 82000ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1210, | Ralec | AR13DBCO8202N vs RTX128202DDTP |
RN732ETTED8202D25 | Fixed Resistor, Thin Film, 0.25W, 82000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | AR13DBCO8202N vs RN732ETTED8202D25 |
RP73F2E82KDTDG | Fixed Resistor, Thin Film, 0.3W, 82000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210 | TE Connectivity | AR13DBCO8202N vs RP73F2E82KDTDG |