Part Details for AR13DBCO41R2 by Viking Tech Corp
Overview of AR13DBCO41R2 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR13DBCO41R2
AR13DBCO41R2 CAD Models
AR13DBCO41R2 Part Data Attributes
|
AR13DBCO41R2
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR13DBCO41R2
Viking Tech Corp
Fixed Resistor, Thin Film, 0.3333W, 41.2ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.333 W | |
Rated Temperature | 70 °C | |
Resistance | 41.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for AR13DBCO41R2
This table gives cross-reference parts and alternative options found for AR13DBCO41R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR13DBCO41R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX1241R2DDP2 | Fixed Resistor, Thin Film, 0.25W, 41.2ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1210, | Ralec | AR13DBCO41R2 vs RTX1241R2DDP2 |
RNCF1210DKE41R2 | Fixed Resistor, Thin Film, 0.33W, 41.2ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | AR13DBCO41R2 vs RNCF1210DKE41R2 |
RN73H2ETTE41R2D25 | Fixed Resistor, Metal Film, 0.25W, 41.2ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | AR13DBCO41R2 vs RN73H2ETTE41R2D25 |
RNCF1210DTE41R2 | Fixed Resistor, Thin Film, 0.33W, 41.2ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | AR13DBCO41R2 vs RNCF1210DTE41R2 |
RN732ETTE41R2D25 | Fixed Resistor, Thin Film, 0.25W, 41.2ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | AR13DBCO41R2 vs RN732ETTE41R2D25 |
RN732ELTDD41R2D25 | Fixed Resistor, Thin Film, 0.25W, 41.2ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | AR13DBCO41R2 vs RN732ELTDD41R2D25 |
NTRA20HD41R2CTRQYF | Fixed Resistor, Thin Film, 0.33W, 41.2ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | AR13DBCO41R2 vs NTRA20HD41R2CTRQYF |
RN732ETTED41R2D25 | Fixed Resistor, Thin Film, 0.25W, 41.2ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | AR13DBCO41R2 vs RN732ETTED41R2D25 |
RN732ELTED41R2D25 | Fixed Resistor, Thin Film, 0.25W, 41.2ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | AR13DBCO41R2 vs RN732ELTED41R2D25 |
RN732ETTD41R2D25 | Fixed Resistor, Thin Film, 0.25W, 41.2ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | AR13DBCO41R2 vs RN732ETTD41R2D25 |