Part Details for AR13DBBO5112N by Viking Tech Corp
Overview of AR13DBBO5112N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR13DBBO5112N
AR13DBBO5112N CAD Models
AR13DBBO5112N Part Data Attributes
|
AR13DBBO5112N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR13DBBO5112N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.333W, 51100ohm, 200V, 0.5% +/-Tol, -10,10ppm/Cel, 1209,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.333 W | |
Rated Temperature | 70 °C | |
Resistance | 51100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for AR13DBBO5112N
This table gives cross-reference parts and alternative options found for AR13DBBO5112N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR13DBBO5112N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AR13DTBO5112N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.333W, 51100ohm, 200V, 0.5% +/-Tol, -10,10ppm/Cel, 1209, | AR13DBBO5112N vs AR13DTBO5112N |
RN732ELTED5112D10 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 51100ohm, 200V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP | AR13DBBO5112N vs RN732ELTED5112D10 |
RN732ELTD5112D10 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 51100ohm, 200V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP | AR13DBBO5112N vs RN732ELTD5112D10 |
AR13DTBO5112 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.3333W, 51100ohm, 200V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP | AR13DBBO5112N vs AR13DTBO5112 |
RN732ELTE5112D10 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 51100ohm, 200V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP | AR13DBBO5112N vs RN732ELTE5112D10 |
RTW30B1210D5112-RG70 | Taitron Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.333W, 51100ohm, 200V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP | AR13DBBO5112N vs RTW30B1210D5112-RG70 |
SF10W5112DALQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 51100ohm, 200V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP | AR13DBBO5112N vs SF10W5112DALQ |
AR13DBBO5112 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.3333W, 51100ohm, 200V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP | AR13DBBO5112N vs AR13DBBO5112 |
RN732ETTED5112D10 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 51100ohm, 200V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | AR13DBBO5112N vs RN732ETTED5112D10 |
RNCF1210DTT51K1 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.33W, 51100ohm, 200V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP | AR13DBBO5112N vs RNCF1210DTT51K1 |