Part Details for AR13DBBO2261 by Viking Tech Corp
Overview of AR13DBBO2261 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR13DBBO2261
AR13DBBO2261 CAD Models
AR13DBBO2261 Part Data Attributes
|
AR13DBBO2261
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR13DBBO2261
Viking Tech Corp
Fixed Resistor, Thin Film, 0.3333W, 2260ohm, 200V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.333 W | |
Rated Temperature | 70 °C | |
Resistance | 2260 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for AR13DBBO2261
This table gives cross-reference parts and alternative options found for AR13DBBO2261. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR13DBBO2261, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN732ELTE2261D10 | Fixed Resistor, Thin Film, 0.25W, 2260ohm, 200V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | AR13DBBO2261 vs RN732ELTE2261D10 |
RN732ELTED2261D10 | Fixed Resistor, Thin Film, 0.25W, 2260ohm, 200V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | AR13DBBO2261 vs RN732ELTED2261D10 |
RP73C2E2K26DTD | Fixed Resistor, Thin Film, 0.33W, 2260ohm, 200V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1210 | TE Connectivity | AR13DBBO2261 vs RP73C2E2K26DTD |
RNCF1210DKT2K26 | Fixed Resistor, Thin Film, 0.33W, 2260ohm, 200V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | AR13DBBO2261 vs RNCF1210DKT2K26 |
RN732ELTD2261D10 | Fixed Resistor, Thin Film, 0.25W, 2260ohm, 200V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | AR13DBBO2261 vs RN732ELTD2261D10 |
RP73C2E2K26DTDF | Fixed Resistor, Thin Film, 0.3W, 2260ohm, 200V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1210 | TE Connectivity | AR13DBBO2261 vs RP73C2E2K26DTDF |
RN732ETTE2261D10 | Fixed Resistor, Thin Film, 0.25W, 2260ohm, 200V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | AR13DBBO2261 vs RN732ETTE2261D10 |
RN732ELTDD2261D10 | Fixed Resistor, Thin Film, 0.25W, 2260ohm, 200V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | AR13DBBO2261 vs RN732ELTDD2261D10 |
RN73H2ETTD2261D10 | Fixed Resistor, Metal Film, 0.25W, 2260ohm, 200V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | AR13DBBO2261 vs RN73H2ETTD2261D10 |
PRC1210TTC102.26K+/-0.5% | Fixed Resistor, Thin Film, 0.25W, 2260ohm, 200V, 0.5% +/-Tol, -10,10ppm/Cel, 1210, | Precision Resistive Products Inc | AR13DBBO2261 vs PRC1210TTC102.26K+/-0.5% |