Part Details for AR13CTSO1430 by Viking Tech Corp
Overview of AR13CTSO1430 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR13CTSO1430
AR13CTSO1430 CAD Models
AR13CTSO1430 Part Data Attributes
|
AR13CTSO1430
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR13CTSO1430
Viking Tech Corp
Fixed Resistor, Thin Film, 0.3333W, 143ohm, 200V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.333 W | |
Rated Temperature | 70 °C | |
Resistance | 143 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 200 V |
Alternate Parts for AR13CTSO1430
This table gives cross-reference parts and alternative options found for AR13CTSO1430. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR13CTSO1430, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HPTF1210-UP-1430CT | Fixed Resistor, Thin Film, 0.33W, 143ohm, 200V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 1210, CHIP | VENKEL LTD | AR13CTSO1430 vs HPTF1210-UP-1430CT |
AR13CBSO1430 | Fixed Resistor, Thin Film, 0.3333W, 143ohm, 200V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | AR13CTSO1430 vs AR13CBSO1430 |
PRC1210TTC5O143R+-0.25% | Fixed Resistor, Thin Film, 0.3333W, 143ohm, 200V, 0.25% +/-Tol, -5,5ppm/Cel, 1209, | Precision Resistive Products Inc | AR13CTSO1430 vs PRC1210TTC5O143R+-0.25% |
RNCF1210CKY143R | Fixed Resistor, Thin Film, 0.33W, 143ohm, 200V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | AR13CTSO1430 vs RNCF1210CKY143R |
SF10Z1430CTLQ | Fixed Resistor, Thin Film, 0.25W, 143ohm, 200V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | AR13CTSO1430 vs SF10Z1430CTLQ |
SF10Z1430CALQ | Fixed Resistor, Thin Film, 0.25W, 143ohm, 200V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | AR13CTSO1430 vs SF10Z1430CALQ |
RNCF1210CTY143R | Fixed Resistor, Thin Film, 0.33W, 143ohm, 200V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | AR13CTSO1430 vs RNCF1210CTY143R |
AR13CBSO1430N | Fixed Resistor, Thin Film, 0.333W, 143ohm, 200V, 0.25% +/-Tol, -5,5ppm/Cel, 1209, | Viking Tech Corp | AR13CTSO1430 vs AR13CBSO1430N |